MS27468 Series Circular MIL Spec Connectors:
2.081 Ürün BulunduFarnell Türkiye'da çok çeşitli MS27468 Series Circular MIL Spec Connectors bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden DS38999/26 Series, D38999/20 Series, DS38999/24 Series & MS27467 Series Circular MIL Spec Connectors gibi geniş bir Circular MIL Spec Connectors yelpazesi stoklarımızda mevcuttur: Souriau-sunbank / Eaton, Amphenol Ltd, Amphenol Industrial & Amphenol Aerospace .
Görüntüle
Alıcı
Mühendis
Üretici
Military Specification
Product Range
1
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1477562 | Each | 1+ 93,560 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 37Contacts | Crimp Socket | Bayonet | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | ||||
1476012 | Each | 1+ 149,180 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 12Contacts | Crimp Socket | Bayonet | 15-97 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
2721061 | SOURIAU-SUNBANK / EATON | Each | 1+ 118,690 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 29Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 25-29 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | |||
1958275 | Each | 1+ 167,690 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 66Contacts | Crimp Socket | Bayonet | 19-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1958221 | Each | 1+ 99,150 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 5Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 15-5 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | ||||
1958304 | Each | 1+ 124,890 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 39Contacts | Crimp Pin | Bayonet | 21-39 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1958145 | Each | 1+ 119,980 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 4Contacts | Crimp Pin | Bayonet | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1958217 | Each | 1+ 98,770 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 37Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Environmentally Sealed | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 114,610 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 41Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 21-41 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 75,190 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 39Contacts | Crimp Pin | Bayonet | 21-39 | Aluminium Body | Nickel | Copper Alloy | Gold | A | Corrosion Resistant, Environmentally Sealed | ||||
2720704 | SOURIAU-SUNBANK / EATON | Each | 1+ 77,250 € 3+ 68,270 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 79Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 21-35 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 100,570 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 7Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 11-99 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 72,510 € 3+ 64,080 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 23Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 17-99 | Aluminium Body | Nickel | Copper Alloy | Gold | A | Corrosion Resistant, Environmentally Sealed | ||||
2720063 | SOURIAU-SUNBANK / EATON | Each | 1+ 79,300 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 13Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 11-35 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 113,780 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 55Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 23-55 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 68,650 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 100Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 23-35 | Aluminium Body | Nickel | Copper Alloy | Gold | A | Corrosion Resistant, Environmentally Sealed | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 68,220 € 3+ 60,290 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 5Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 15-5 | Aluminium Body | Nickel | Copper Alloy | Gold | A | Corrosion Resistant, Environmentally Sealed | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 68,610 € 3+ 60,630 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 37Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 15-35 | Aluminium Body | Nickel | Copper Alloy | Gold | A | Corrosion Resistant, Environmentally Sealed | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 141,270 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 16Contacts | Crimp Pin | Bayonet | 21-16 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ 180,140 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 37Contacts | Crimp Socket | Bayonet | 25-37 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | Environmentally Sealed | |||||
1592030 | Each | 1+ 141,980 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 21Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 23-21 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1477550 | Each | 1+ 166,950 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 13Contacts | Crimp Pin | Bayonet | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
2482268 | Each | 1+ 161,100 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 79Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 21-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 107,630 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 16Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 21-16 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 85,160 € | Min: 1 / Çoklu: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 19Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 15-19 | Aluminium Body | Nickel | Copper Alloy | Gold | B | Corrosion Resistant, Environmentally Sealed |