Multicore Cable:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Cable Shielding
No. of Cores
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Makara | 1+ 339,430 € 5+ 326,300 € 10+ 315,060 € | Min: 1 / Çoklu: 1 | Unshielded | 6Core | 18AWG | 500ft | 152.4m | Natural | 7 x 18AWG | Copper | LSPVC | 5.486mm | 5.486mm | 300V | |||||
Reel of 1 Makara | 1+ 1.058,000 € 5+ 1.029,000 € | Min: 1 / Çoklu: 1 | Screened | 4Core | 18AWG | 1000ft | 305m | Natural | 7 x 26AWG | Copper | LSPVC | - | 4.78mm | 300V | |||||
3779703 | Reel of 500 Makara | 1+ 128,810 € 5+ 123,840 € 10+ 119,560 € | Min: 1 / Çoklu: 1 | Shielded | 2Core | 22AWG | 500ft | 152.4m | Natural | 7 x 30AWG | Copper | PVC | 3.251mm | 3.251mm | 300V | ||||
Reel of 1 Makara | 1+ 286,220 € 5+ 274,640 € 10+ 264,700 € | Min: 1 / Çoklu: 1 | Shielded | 4Core | 0 | 500ft | 152.4m | Natural | 7 x 26AWG | Copper | PVC | - | 4.775mm | 300V | |||||
Reel of 1000 Makara | 1+ 518,670 € 5+ 498,610 € 10+ 481,420 € | Min: 1 / Çoklu: 1 | Shielded | 4Core | 18AWG | 1000ft | 304.8m | Natural | 7 x 26AWG | Copper | LSPVC | 4.775mm | 4.775mm | 300V |