Hook Up Wire:
107 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALPHA WIRE | Reel of 1 Makara | 1+ 54,520 € | Min: 1 / Çoklu: 1 | MPPE | Black | - | 28 x 0.16mm | 164ft | 50m | 105°C | 0.5mm² | 600V | Tinned Copper | 1.43mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||
Reel of 1 Makara | 1+ 369,380 € | Min: 1 / Çoklu: 1 | Polychloroprene | Black | 6AWG | 510 x 0.21mm | 164ft | 50m | 85°C | 16mm² | 100V | Copper | 11mm | - | H01N2-D Series | |||||
Reel of 1 Makara | 1+ 198,120 € 5+ 194,160 € | Min: 1 / Çoklu: 1 | LSZH | Green, Yellow | - | - | 164ft | 50m | 90°C | 10mm² | 750V | Copper | 7.1mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1 | - | |||||
Reel of 1 Makara | 1+ 389,170 € 5+ 381,390 € | Min: 1 / Çoklu: 1 | PVC | Red | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Makara | 1+ 629,830 € 5+ 617,230 € | Min: 1 / Çoklu: 1 | Rubber | Black | - | - | 164ft | 50m | 85°C | 35mm² | 100V | Copper | 12.5mm | - | Pro Power H01N2-D Welding Cable | |||||
Reel of 1 Makara | 1+ 517,500 € 5+ 507,150 € | Min: 1 / Çoklu: 1 | Rubber | Red | - | - | 164ft | 50m | - | 35mm² | 100V | Copper | 12.5mm | - | Pro Power H01N2-D Welding Cable | |||||
Reel of 1 Makara | 1+ 324,800 € 5+ 318,300 € | Min: 1 / Çoklu: 1 | Rubber | Black | - | - | 164ft | 50m | 85°C | 16mm² | 100V | Copper | 10mm | - | Pro Power H01N2-D Welding Cable | |||||
Reel of 1 Makara | 1+ 273,430 € 5+ 267,960 € | Min: 1 / Çoklu: 1 | LSZH | Green, Yellow | - | - | 164ft | 50m | 90°C | 16mm² | 750V | Copper | 8.4mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1 | - | |||||
Reel of 1 Makara | 1+ 754,700 € | Min: 1 / Çoklu: 1 | Polychloroprene | Black | 2AWG | 1100 x 0.21mm | 164ft | 50m | 85°C | 35mm² | 100V | Copper | 14.2mm | - | H01N2-D Series | |||||
Reel of 1 Makara | 1+ 478,150 € 5+ 468,590 € | Min: 1 / Çoklu: 1 | Rubber | Black | - | - | 164ft | 50m | 85°C | 25mm² | 100V | Copper | 11.5mm | - | Pro Power H01N2-D Welding Cable | |||||
Reel of 1 Makara | 1+ 310,000 € 5+ 303,800 € | Min: 1 / Çoklu: 1 | PVC | Brown | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Makara | 1+ 333,040 € 5+ 326,380 € | Min: 1 / Çoklu: 1 | Rubber | Red | - | - | 164ft | 50m | - | 16mm² | 100V | Copper | 10mm | - | Pro Power H01N2-D Welding Cable | |||||
Reel of 1 Makara | 1+ 389,170 € 5+ 330,790 € | Min: 1 / Çoklu: 1 | PVC | Green, Yellow | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Makara | 1+ 517,480 € 5+ 507,130 € | Min: 1 / Çoklu: 1 | Rubber | Red | - | - | 164ft | 50m | 85°C | 25mm² | 100V | Copper | 11.5mm | - | Pro Power H01N2-D Welding Cable | |||||
Reel of 1 Makara | 1+ 561,230 € 5+ 550,010 € | Min: 1 / Çoklu: 1 | HOFR | Orange | - | - | 164ft | 50m | 85°C | 25mm² | 100V | Tinned Copper | 11.2mm | - | Pro Power 0361TQ HOFR Welding Cable | |||||
Reel of 1 Makara | 1+ 314,430 € 5+ 308,140 € | Min: 1 / Çoklu: 1 | PVC | Brown, Grey | - | - | 164ft | 50m | 70°C | 25mm² | 500V | Copper | 11.1mm | BS 6004, IEC 60332-1-2 | - | |||||
Reel of 1 Makara | 1+ 366,760 € 5+ 359,420 € | Min: 1 / Çoklu: 1 | PVC | Blue, Grey | - | - | 164ft | 50m | 70°C | 25mm² | 500V | Copper | 11.1mm | BS 6004, IEC 60332-1-2 | - | |||||
Reel of 1 Makara | 1+ 227,300 € 5+ 222,750 € | Min: 1 / Çoklu: 1 | Rubber | Black | - | - | 164ft | 50m | 85°C | 10mm² | 100V | Copper | 9mm | - | Pro Power H01N2-D Welding Cable | |||||
Reel of 1 Makara | 1+ 658,070 € 5+ 644,910 € | Min: 1 / Çoklu: 1 | HOFR | Black | - | - | 164ft | 50m | 85°C | 35mm² | 100V | Tinned Copper | 12.4mm | - | Pro Power 0361TQ HOFR Welding Cable | |||||
ALPHA WIRE | Reel of 1 Makara | 1+ 42,900 € 5+ 40,760 € | Min: 1 / Çoklu: 1 | MPPE | Red | - | 32 x 0.1mm | 164ft | 50m | 105°C | 0.25mm² | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||
Reel of 1 Makara | 1+ 59,390 € | Min: 1 / Çoklu: 1 | MPPE | Green, Yellow | 15AWG | 84 x 0.16mm | 164ft | 50m | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Makara | 1+ 26,870 € 5+ 25,290 € | Min: 1 / Çoklu: 1 | ETFE | Green | 26AWG | Solid | 164ft | 50m | 160°C | - | 300V | Silver Plated Copper | 0.7mm | - | - | |||||
4531774 RoHS | Each | 1+ 138,890 € | Min: 1 / Çoklu: 1 | Silicone | Black | 18AWG | 195 x 0.07mm | 164.04ft | 50m | 180°C | 0.75mm² | 1kV | Copper | 3.7mm | - | CT2799A Series | ||||
Reel of 1 Makara | 1+ 40,290 € 5+ 35,250 € 10+ 29,210 € | Min: 1 / Çoklu: 1 | MPPE | Green, Yellow | - | 32 x 0.1mm | 164ft | 50m | 105°C | 0.25mm² | 600V | Tinned Copper | 1.14mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Makara | 1+ 647,360 € | Min: 1 / Çoklu: 1 | Polychloroprene | Black | 4AWG | 760 x 0.21mm | 164ft | 50m | - | 25mm² | 100V | Copper | 12.7mm | - | H01N2-D Series |