KDV Hariç

Yellow, Green Hook Up Wire:

39 Ürün Bulundu
Farnell Türkiye'da çok çeşitli Yellow, Green Hook Up Wire bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden Black, White, Red & Blue Hook Up Wire gibi geniş bir Hook Up Wire yelpazesi stoklarımızda mevcuttur: Multicomp Pro, Alpha Wire & Raychem - Te Connectivity .
Görüntüle
Alıcı
Mühendis
Üretici
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2919535

RoHS

Reel of 1
Makara
1+
110,920 €
5+
100,110 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
18AWG
-
1000ft
305m
105°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1569
-
2919476

RoHS

Reel of 1
Makara
1+
54,150 €
5+
51,230 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
22AWG
-
1000ft
305m
80°C
17 x 0.16mm
300V
Tinned Copper
1.6mm
UL 1007
-
2919520

RoHS

Reel of 1
Makara
1+
65,150 €
5+
61,630 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
22AWG
-
1000ft
305m
105°C
17 x 0.16mm
600V
Tinned Copper
2.3mm
UL 1015
-
2986803

RoHS

Reel of 1
Makara
1+
73,390 €
5+
66,230 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
20AWG
-
1000ft
305m
80°C
21 x 0.18mm
300V
Tinned Copper
1.5mm
UL 1061
-
3536140

RoHS

Reel of 1
Makara
1+
31,800 €
5+
31,160 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
20AWG
0.5mm²
328ft
100m
85°C
16 x 0.2mm
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3236610

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Makara
1+
509,090 €
5+
445,450 €
10+
369,090 €
Min: 1 / Çoklu: 1
PVF2
Yellow, Green
12AWG
3mm²
328ft
100m
150°C
37 x 28AWG
600V
Tinned Copper
2.74mm
-
Spec 44 Series
3536096

RoHS

Reel of 1
Makara
1+
14,100 €
5+
13,820 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536209

RoHS

Reel of 1
Makara
1+
48,780 €
5+
46,140 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
-
1mm²
328ft
100m
85°C
32 x 0.2mm
1.5kV
Tinned Annealed Copper
2.55mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
2919546

RoHS

Reel of 1
Makara
1+
62,940 €
5+
59,530 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
22AWG
-
1000ft
305m
105°C
17 x 0.16mm
300V
Tinned Copper
1.6mm
UL 1569
-
2919552

RoHS

Reel of 1
Makara
1+
39,550 €
5+
37,220 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
24AWG
-
1000ft
305m
105°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1569
-
2986714

RoHS

Reel of 1
Makara
1+
172,170 €
5+
155,380 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
16AWG
-
1000ft
305m
80°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1007
-
3536177

RoHS

Reel of 1
Makara
1+
43,770 €
5+
42,890 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
18AWG
0.75mm²
328ft
100m
85°C
24 x 0.2mm
1kV
Tinned Annealed Copper
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2919512

RoHS

Reel of 1
Makara
1+
181,490 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
16AWG
-
1000ft
305m
105°C
65 x 0.16mm
600V
Tinned Copper
3.1mm
UL 1015
-
2986749

RoHS

Reel of 1
Makara
1+
142,630 €
5+
128,710 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
18AWG
-
1000ft
305m
105°C
34 x 0.18mm
600V
Tinned Copper
2.8mm
UL 1015
-
2919465

RoHS

Reel of 1
Makara
1+
122,670 €
5+
110,700 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
18AWG
-
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1007
-
2986796

RoHS

Reel of 1
Makara
1+
134,310 €
5+
121,210 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
18AWG
-
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
1.8mm
UL 1061
-
4006969

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Makara
1+
87,760 €
Min: 1 / Çoklu: 1
PVDF
Yellow, Green
20AWG
-
328ft
100m
150°C
19 x 32AWG
600V
Tinned Copper
1.4mm
-
Spec 44 Series
4531970

RoHS

Reel of 1
Makara
1+
191,550 €
5+
187,720 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
18AWG
0.81mm²
1000ft
305m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2919482

RoHS

Reel of 1
Makara
1+
40,010 €
5+
37,650 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
24AWG
-
1000ft
305m
80°C
11 x 0.16mm
300V
Tinned Copper
1.4mm
UL 1007
-
2986771

RoHS

Reel of 1
Makara
1+
157,010 €
5+
141,690 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
16AWG
-
1000ft
305m
105°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1569
-
2919509

RoHS

Reel of 1
Makara
1+
266,960 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
14AWG
-
1000ft
305m
105°C
41 x 0.255mm
600V
Tinned Copper
3.5mm
UL 1015
-
3244101

RoHS

Reel of 1
Makara
1+
170,650 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
12AWG
3.29mm²
100ft
30m
105°C
19 x 0.47mm
1kV
Tinned Copper
3.1mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
3248858

RoHS

Reel of 1
Makara
1+
89,200 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
20AWG
0.56mm²
100ft
30m
-
7 x 28AWG
1kV
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
3248857

RoHS

Reel of 1
Makara
1+
386,210 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
20AWG
0.56mm²
1000ft
305m
-
7 x 28AWG
1kV
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
3248879

RoHS

Reel of 1
Makara
1+
120,100 €
Min: 1 / Çoklu: 1
PVC
Yellow, Green
16AWG
1.32mm²
100ft
30m
-
19 x 0.3mm
1kV
Tinned Copper
2.24mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
1-25 / 39 ürünler
/ 2 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account