Black ALPHA WIRE Hook Up Wire:
623 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Paketleme
Uygulanan Filtre(ler)
2 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Makara | 1+ 780,350 € | Min: 1 / Çoklu: 1 | Silicone Rubber | Black | 10AWG | 5.32mm² | 100ft | 30m | 150°C | 105 x 30AWG | 50kVDC | Tinned Copper | 10.62mm | - | UL AWM 3239 | - | |||||
Reel of 1 Makara | 1+ 117,160 € 5+ 114,820 € | Min: 1 / Çoklu: 1 | PVC | Black | 20AWG | 0.562mm² | 1000ft | 304.8m | 80°C | 7 x 0.32mm | 300V | Copper | 1.42mm | - | CSA AWM I A/B FT1, UL 1061 VW-1 | - | |||||
Reel of 1 Makara | 1+ 46,820 € | Min: 1 / Çoklu: 1 | PTFE | Black | 22AWG | 0.35mm² | 100ft | 30.5m | 200°C | 7 x 30AWG | 600V | Tinned Copper | 1.27mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Makara | 1+ 97,230 € | Min: 1 / Çoklu: 1 | MPPE | Black | 28AWG | 0.08mm² | 1000ft | 305m | 105°C | 7 x 36AWG | 600V | Copper | 0.86mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Makara | 1+ 30,270 € | Min: 1 / Çoklu: 1 | MPPE | Black | 16AWG | 1.3mm² | 100ft | 30.5m | 105°C | 26 x 30AWG | 600V | Tinned Copper | 2.057mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Makara | 1+ 105,850 € 5+ 103,730 € | Min: 1 / Çoklu: 1 | PVC | Black | 18AWG | 0.816mm² | 1000ft | 304.8m | 105°C | 16 x 0.255mm | 300V | Tinned Copper | 2.03mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 30 Makara | 1+ 60,060 € | Min: 1 / Çoklu: 1 | PTFE | Black | 28AWG | 0.09mm² | 100ft | 30.5m | 200°C | 19 x 0.079mm | 250V | Silver Plated Copper | 0.686mm | - | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 Makara | 1+ 237,600 € | Min: 1 / Çoklu: 1 | MPPE | Black | 18AWG | 0.82mm² | 1000ft | 305m | 105°C | 16 x 30AWG | 600V | Tinned Copper | 1.7mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Makara | 1+ 22,980 € | Min: 1 / Çoklu: 1 | MPPE | Black | 24AWG | 0.2mm² | 100ft | 30.5m | 105°C | 7 x 32AWG | 600V | Tinned Copper | 1.09mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Makara | 1+ 13,960 € 5+ 13,680 € 10+ 13,400 € | Min: 1 / Çoklu: 1 | PVC | Black | 20AWG | 0.51mm² | 100ft | 30.5m | 105°C | 10 x 30AWG | 300V | Tinned Copper | 1.753mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Makara | 1+ 82,630 € 5+ 80,980 € | Min: 1 / Çoklu: 1 | PVC | Black | 20AWG | - | 1000ft | 304.8m | 105°C | 10 x 30AWG | 300V | Tinned Copper | 1.753mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 30 Makara | 1+ 14,310 € 5+ 14,020 € 10+ 13,740 € | Min: 1 / Çoklu: 1 | PVC | Black | 22AWG | 0.35mm² | 100ft | 30.5m | 105°C | 7 x 30AWG | 300V | Tinned Copper | 1.57mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Makara | 1+ 15,180 € 5+ 14,880 € 10+ 14,570 € | Min: 1 / Çoklu: 1 | PVC | Black | 26AWG | 0.14mm² | 100ft | 30.5m | 105°C | 7 x 34AWG | 300V | Tinned Copper | 1.295mm | - | UL 1007, UL 1569 | - | |||||
Reel of 1 Makara | 1+ 67,910 € 5+ 66,550 € 10+ 65,190 € | Min: 1 / Çoklu: 1 | MPPE | Black | 12AWG | 3.3mm² | 100ft | 30.5m | 105°C | 65 x 30AWG | 600V | Tinned Copper | 2.97mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Makara | 1+ 23,290 € | Min: 1 / Çoklu: 1 | MPPE | Black | 22AWG | 0.32mm² | 100ft | 30.5m | 105°C | 7 x 30AWG | 600V | Tinned Copper | 1.25mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 30 Makara | 1+ 14,220 € 5+ 13,940 € 10+ 13,650 € | Min: 1 / Çoklu: 1 | PVC | Black | 24AWG | 0.23mm² | 100ft | 30.5m | 105°C | 7 x 32AWG | 300V | Tinned Copper | 1.422mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 30 Makara | 1+ 90,600 € | Min: 1 / Çoklu: 1 | PTFE | Black | 20AWG | 0.52mm² | 100ft | 30.5m | 200°C | Solid | 600V | Silver Plated Copper | 1.321mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Makara | 1+ 143,180 € | Min: 1 / Çoklu: 1 | MPPE | Black | 22AWG | 0.32mm² | 1000ft | 305m | 105°C | 7 x 30AWG | 600V | Copper | 1.24mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 30 Makara | 1+ 29,740 € | Min: 1 / Çoklu: 1 | PTFE | Black | 30AWG | - | 100ft | 30.5m | 200°C | 7 x 38AWG | 600V | Silver Plated Copper | 0.813mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Makara | 1+ 21,520 € 5+ 21,090 € 10+ 20,660 € | Min: 1 / Çoklu: 1 | MPPE | Black | 26AWG | 0.13mm² | 100ft | 30.5m | 105°C | 7 x 34AWG | 600V | Tinned Copper | 0.97mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Makara | 1+ 51,860 € 5+ 50,820 € | Min: 1 / Çoklu: 1 | PVC | Black | 24AWG | 0.229mm² | 1000ft | 304.8m | 105°C | 7 x 32AWG | 300V | Tinned Copper | 1.448mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Makara | 1+ 55,350 € 5+ 54,240 € | Min: 1 / Çoklu: 1 | PVC | Black | 28AWG | 0.072mm² | 1000ft | 304.8m | 80°C | 7 x 0.127mm | 300V | Copper | 1.19mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Makara | 1+ 48,550 € | Min: 1 / Çoklu: 1 | MPPE | Black | 14AWG | 2.08mm² | 100ft | 30.5m | 105°C | 41 x 30AWG | 600V | Tinned Copper | 2.44mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Makara | 1+ 123,920 € 5+ 121,440 € | Min: 1 / Çoklu: 1 | MPPE | Black | 24AWG | 0.2mm² | 1000ft | 304.8m | 105°C | 7 x 32AWG | 600V | Tinned Copper | 1.09mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Makara | 1+ 192,680 € | Min: 1 / Çoklu: 1 | PTFE | Black | 14AWG | 1.94mm² | 100ft | 30.5m | 200°C | 19 x 27AWG | 600V | Silver Plated Copper | 2.41mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - |