Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 42,120 € |
5+ | 33,880 € |
10+ | 29,400 € |
Ürün Genel Bakış
The MINITHERM6-MCU is a quad range Temperature Controller designed for a wide range of OEM heating and refrigeration applications and is ideal for replacement of electromechanical controls. Any one of four commonly used temperature ranges can be selected by cutting just two wire links. It is compatible with industry standard 10K (at 25°C) NTC thermistors. This chassis mounting module measures only 70 x 45mm and have an integral energy regulation feature (link selectable) which reduces the connected heating/cooling power to 33% duty cycle as the temperature approaches the setpoint. An onboard (or optional remote) LED indicates current temperature status and diagnostic conditions.
- Energy regulation
- Lockpot operation
- Single pole changeover relay contact output
- Status LED indication
- IP00 Protected case
Uygulamalar
HVAC, Automation & Process Control, Industrial
Teknik Özellikler
NTC
-20°C
240VAC
-
65°C
-
-
No SVHC (25-Jun-2025)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi