0
0 Items0,00 €
KDV Hariç
KDV Hariç

Variable Frequency Drive, Vector Control AC Motor Drives:

9 Ürün Bulundu
Farnell Türkiye'da çok çeşitli Variable Frequency Drive, Vector Control AC Motor Drives bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden Variable Speed Drive, Variable Frequency Drive, Variable Frequency Drive, Vector Control & Converter AC Motor Drives gibi geniş bir AC Motor Drives yelpazesi stoklarımızda mevcuttur: Mitsubishi .
Görüntüle
Alıcı
Mühendis
Üretici
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
4141801

RoHS

Each
1+
541,710 €
Min: 1 / Çoklu: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
2.2kW
Single Phase
11A
IP20
200VAC
240VAC
FR-E800 Series
4141804

RoHS

Each
1+
439,300 €
Min: 1 / Çoklu: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
2.2kW
Three Phase
5.5A
IP20
380VAC
480VAC
FR-E800 Series
4141803

RoHS

Each
1+
477,850 €
Min: 1 / Çoklu: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
1.5kW
Three Phase
3.5A
IP20
380VAC
480VAC
FR-E800 Series
4141802

RoHS

Each
1+
451,890 €
Min: 1 / Çoklu: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
IP20
380VAC
480VAC
FR-E800 Series
4141797

RoHS

Each
1+
251,910 €
Min: 1 / Çoklu: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
400W
Single Phase
3A
IP20
200VAC
240VAC
FR-E800 Series
4141796

RoHS

Each
1+
246,270 €
Min: 1 / Çoklu: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
200W
Single Phase
1.5A
IP20
200VAC
240VAC
FR-E800 Series
4141798

RoHS

Each
1+
292,600 €
Min: 1 / Çoklu: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
750W
Single Phase
5A
IP20
200VAC
240VAC
FR-E800 Series
4141800

RoHS

Each
1+
461,020 €
Min: 1 / Çoklu: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
1.5kW
Single Phase
8A
IP20
200VAC
240VAC
FR-E800 Series
4141795

RoHS

Each
1+
234,880 €
Min: 1 / Çoklu: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
100W
Single Phase
800mA
IP20
200VAC
240VAC
FR-E800 Series
1-9 / 9 ürünler
/ 1 sayfa

lider üretici

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account