E6F-A Series Rotary Encoders:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 644,500 € | Min: 1 / Çoklu: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6F-A Series | 5000rpm | D Type Flatted End | 20mm | 10mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | Cable with Connector | |||||
Each | 1+ 644,500 € | Min: 1 / Çoklu: 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6F-A Series | 5000rpm | D Type Flatted End | 20mm | 10mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | Cable with Connector | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 754,000 € | Min: 1 / Çoklu: 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | BCD | Chassis Mount | E6F-A Series | 5000rpm | D Type Flatted End | 20mm | 10mm | 5VDC | 12VDC | -10°C | 70°C | IP65 | Cable with Connector |