Optical Rotary Encoders:
345 Ürün BulunduFarnell Türkiye'da çok çeşitli Optical Rotary Encoders bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden Mechanical, Optical & Magnetic Rotary Encoders gibi geniş bir Rotary Encoders yelpazesi stoklarımızda mevcuttur: Broadcom, Siemens, Omron Industrial Automation, Hengstler & Nidec Components .
Görüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 44,960 € 5+ 37,450 € 10+ 35,060 € 25+ 32,120 € 50+ 30,030 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 60,360 € 5+ 47,600 € 10+ 45,060 € 25+ 42,160 € 50+ 40,140 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 500 | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ 1.108,000 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | - | - | 2Channels | Hollow Shaft | - | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
Each | 1+ 56,740 € 5+ 48,740 € 10+ 46,810 € 25+ 44,880 € 50+ 43,980 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | |||||
4064936 | Each | 1+ 533,850 € | Min: 1 / Çoklu: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
Each | 1+ 29,460 € 10+ 29,110 € 25+ 28,770 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ 10,600 € 5+ 9,860 € 10+ 9,340 € 20+ 9,060 € 50+ 8,880 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 6PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | - | 1000000 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
Each | 1+ 64,940 € 5+ 55,730 € 10+ 52,170 € 25+ 47,770 € 50+ 44,670 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 264,300 € 5+ 259,010 € 10+ 253,730 € 25+ 248,440 € 50+ 243,160 € | Min: 1 / Çoklu: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
Each | 1+ 64,950 € 5+ 55,740 € 10+ 52,170 € 25+ 47,780 € 50+ 44,660 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
615950 | Each | 1+ 231,030 € 5+ 206,970 € 10+ 177,400 € 25+ 173,850 € 50+ 170,300 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ 66,190 € 5+ 56,540 € 10+ 52,500 € 25+ 48,460 € 50+ 47,490 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
615894 | Each | 1+ 274,690 € 5+ 246,070 € 10+ 210,920 € 25+ 206,700 € 50+ 202,480 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | RI 58-O | 10000rpm | - | - | 3Channels | Hollow Shaft | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | ||||
Each | 1+ 35,540 € 5+ 30,510 € 10+ 28,560 € 25+ 26,170 € 50+ 24,480 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 212,380 € 5+ 208,130 € 10+ 203,880 € 25+ 199,640 € 50+ 195,390 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ 32,540 € 5+ 27,930 € 10+ 26,950 € 25+ 26,410 € 50+ 25,870 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 68,400 € 5+ 60,630 € 10+ 53,090 € 25+ 49,650 € 50+ 48,660 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-56XX | 30000rpm | - | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
Each | 1+ 64,300 € 5+ 55,730 € 10+ 52,170 € 25+ 47,770 € 50+ 44,670 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 36,630 € 5+ 32,360 € 10+ 30,300 € 25+ 27,750 € 50+ 25,970 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDR-54XX | - | - | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | 5 Pin Connector | |||||
Each | 1+ 47,680 € 5+ 46,370 € 10+ 45,050 € 25+ 35,090 € 50+ 33,520 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 48,900 € 5+ 47,050 € 10+ 46,160 € 25+ 41,570 € 50+ 33,350 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 280,720 € 5+ 275,710 € 10+ 270,870 € 25+ 261,690 € 50+ 257,330 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ 62,600 € 5+ 58,840 € 10+ 55,080 € 25+ 52,150 € 50+ 51,810 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 56,840 € 5+ 48,820 € 10+ 46,500 € 50+ 44,170 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 60,500 € 5+ 52,260 € 10+ 52,000 € 25+ 46,230 € 50+ 45,310 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector |