DC Stepper Motors:
28 Ürün BulunduFarnell Türkiye'da çok çeşitli DC Stepper Motors bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden Bipolar, DC, Bipolar, Unipolar & Unipolar Stepper Motors gibi geniş bir Stepper Motors yelpazesi stoklarımızda mevcuttur: Omega, Trinamic / Analog Devices, Nanotec & Sanyo Denki .
Görüntüle
Alıcı
Mühendis
Üretici
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 149,080 € 5+ 146,100 € 10+ 143,120 € | Min: 1 / Çoklu: 1 | Dual Shaft | 14mm | DC | 1.8° | Two Phase | 21ohm | 0.0065N-m | 300mA | 4.2mH | 0.0032oz-in² | 24VDC | 4 | 30mm | 4mm | SANMOTION F2 | 13.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 130,890 € 5+ 111,800 € 10+ 109,560 € | Min: 1 / Çoklu: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 1.13ohm | 1.89N-m | - | 3.6mH | 480g-cm² | 3.2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
Each | 1+ 149,080 € 5+ 134,170 € 10+ 131,490 € | Min: 1 / Çoklu: 1 | Single Shaft | 14mm | DC | 1.8° | Two Phase | 21ohm | 0.0065N-m | 300mA | 4.2mH | 0.0032oz-in² | 24VDC | 4 | 30mm | 4mm | SANMOTION F2 | 13.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 488,290 € | Min: 1 / Çoklu: 1 | Single Shaft | 57mm | DC | 1.8° | - | 0.83ohm | 1.01N-m | 2.8A | 2.2mH | 275g-cm² | 48VDC | 4 | 71mm | 6.35mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 97,350 € 5+ 83,150 € 10+ 81,490 € | Min: 1 / Çoklu: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 0.7ohm | 0.55N-m | - | 1.4mH | 120g-cm² | 2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 113,970 € 5+ 97,350 € 10+ 95,400 € | Min: 1 / Çoklu: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 0.83ohm | 1.01N-m | - | 2.2mH | 275g-cm² | 2.3VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
Each | 1+ 947,590 € | Min: 1 / Çoklu: 1 | Single Shaft | - | DC | - | - | - | 340in-oz | - | - | - | 70VDC | - | - | - | STM Series | - | |||||
Each | 1+ 724,110 € | Min: 1 / Çoklu: 1 | Single Shaft | 56.4mm | DC | - | - | - | 210in-oz | - | - | - | 70VDC | - | 114.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ 992,320 € | Min: 1 / Çoklu: 1 | Single Shaft | 56.4mm | DC | - | - | - | 210in-oz | - | - | - | 70VDC | - | 114.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ 929,750 € | Min: 1 / Çoklu: 1 | Single Shaft | 56.4mm | DC | - | - | - | 125in-oz | - | - | - | 70VDC | - | 92.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ 572,150 € | Min: 1 / Çoklu: 1 | Single Shaft | 42.3mm | DC | - | - | - | 85in-oz | - | - | - | 70VDC | - | 81mm | 5mm | STM Series | 24mm | |||||
Each | 1+ 786,710 € | Min: 1 / Çoklu: 1 | Single Shaft | 42.3mm | DC | - | - | - | 85in-oz | - | - | - | 70VDC | - | 81mm | 5mm | STM Series | 24mm | |||||
Each | 1+ 1.225,000 € | Min: 1 / Çoklu: 1 | Single Shaft | 56.4mm | DC | - | - | - | 210in-oz | - | - | - | 70VDC | - | 114.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ 1.028,000 € | Min: 1 / Çoklu: 1 | Single Shaft | 42.3mm | DC | - | - | - | 85in-oz | - | - | - | 70VDC | - | 81mm | 5mm | STM Series | 24mm | |||||
Each | 1+ 1.001,000 € | Min: 1 / Çoklu: 1 | Single Shaft | - | DC | - | - | - | 340in-oz | - | - | - | 70VDC | - | - | - | STM Series | - | |||||
Each | 1+ 983,380 € | Min: 1 / Çoklu: 1 | Single Shaft | 42.3mm | DC | - | - | - | 85in-oz | - | - | - | 70VDC | - | 81mm | 5mm | STM Series | 24mm | |||||
Each | 1+ 905,870 € | Min: 1 / Çoklu: 1 | Single Shaft | - | DC | - | - | - | 340in-oz | - | - | - | 70VDC | - | - | - | STM Series | - | |||||
Each | 1+ 831,420 € | Min: 1 / Çoklu: 1 | Single Shaft | 42.3mm | DC | - | - | - | 85in-oz | - | - | - | 70VDC | - | 81mm | 5mm | STM Series | 24mm | |||||
Each | 1+ 1.126,000 € | Min: 1 / Çoklu: 1 | Single Shaft | 56.4mm | DC | - | - | - | 210in-oz | - | - | - | 70VDC | - | 114.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ 867,160 € | Min: 1 / Çoklu: 1 | Single Shaft | 56.4mm | DC | - | - | - | 125in-oz | - | - | - | 70VDC | - | 92.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ 1.234,000 € | Min: 1 / Çoklu: 1 | Single Shaft | 56.4mm | DC | - | - | - | 210in-oz | - | - | - | 70VDC | - | 114.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ 1.144,000 € | Min: 1 / Çoklu: 1 | Single Shaft | 56.4mm | DC | - | - | - | 125in-oz | - | - | - | 70VDC | - | 92.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ 688,360 € | Min: 1 / Çoklu: 1 | Single Shaft | 56.4mm | DC | - | - | - | 125in-oz | - | - | - | 70VDC | - | 92.4mm | 6.35mm | STM Series | 20mm | |||||
Each | 1+ 1.180,000 € | Min: 1 / Çoklu: 1 | Single Shaft | - | DC | - | - | - | 340in-oz | - | - | - | 70VDC | - | - | - | STM Series | - | |||||
Each | 1+ 1.288,000 € | Min: 1 / Çoklu: 1 | Single Shaft | - | DC | - | - | - | 340in-oz | - | - | - | 70VDC | - | - | - | STM Series | - |