Tubular Linear Solenoids:
126 Ürün BulunduFarnell Türkiye'da çok çeşitli Tubular Linear Solenoids bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Tubular Linear Solenoids yelpazesini stoklarımızda bulunduruyoruz: Ledex, Guardian Electric, Multicomp Pro, Magnet Schultz & Delta Electronics.
Görüntüle
Alıcı
Mühendis
Üretici
Solenoid Operation
Solenoid Duty Cycle
Coil Voltage
Holding Force
Holding Force - Metric
Coil Resistance
Coil Power Continuous
Coil Termination
External Diameter
External Length
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ 70,070 € | Min: 100 / Çoklu: 100 | Push or Pull | Continuous | 26VDC | 24N | - | 112ohm | 5W | Wire Leaded | 25.4mm | 13.46mm | - | |||||
Each | 100+ 78,450 € | Min: 100 / Çoklu: 100 | Pull | Continuous | 27VDC | 40N | - | 55.1ohm | 13W | Wire Leaded | 31.75mm | 57.2mm | - | |||||
Each | 100+ 80,440 € | Min: 100 / Çoklu: 100 | Pull | Continuous | 25VDC | 64.5N | - | 36.9ohm | 17W | Wire Leaded | 38.1mm | 63.5mm | - | |||||
Each | 100+ 99,470 € | Min: 100 / Çoklu: 100 | Push | Continuous | 12.4VDC | 78.9N | - | 9.3ohm | 17W | Wire Leaded | 38.61mm | 65mm | STA Series | |||||
Each | 100+ 68,850 € | Min: 100 / Çoklu: 100 | Push or Pull | Continuous | 13.2VDC | 115.6N | - | 19.2ohm | 9W | Wire Leaded | 33.32mm | 17.53mm | - | |||||
Each | 250+ 27,210 € | Min: 250 / Çoklu: 250 | Push | Continuous | 3.9VDC | 12.7N | - | 2.13ohm | 7W | Wire Leaded | 19.56mm | 39.37mm | STA Series | |||||
Each | 100+ 70,070 € | Min: 100 / Çoklu: 100 | Push or Pull | Continuous | 8.2VDC | 24N | - | 12.95ohm | 5W | Wire Leaded | 25.4mm | 13.46mm | - | |||||
Each | 100+ 78,450 € | Min: 100 / Çoklu: 100 | Pull | Continuous | 13.8VDC | 40N | - | 14.1ohm | 13W | Wire Leaded | 31.75mm | 57.2mm | - | |||||
Each | 250+ 39,060 € | Min: 250 / Çoklu: 250 | Push | Continuous | 7VDC | 28.9N | - | 4.89ohm | 10W | Wire Leaded | 25.91mm | 52.07mm | STA Series | |||||
Each | 250+ 33,260 € | Min: 250 / Çoklu: 250 | Push | Continuous | 24VDC | 12.7N | - | 83.5ohm | 7W | Wire Leaded | 19.56mm | 39.37mm | STA Series | |||||
Each | 50+ 489,090 € | Min: 50 / Çoklu: 50 | - | Continuous | 24.9VDC | - | - | 29.5ohm | 21W | Wire Leaded | 49.68mm | 31.75mm | Ultimag Series | |||||
Each | 250+ 22,500 € | Min: 250 / Çoklu: 250 | Pull | Continuous | 15VDC | 12.8N | - | 33.6ohm | 7W | Wire Leaded | 19.56mm | 39.37mm | STA Series | |||||
Each | 250+ 40,760 € | Min: 250 / Çoklu: 250 | Push | Continuous | 12VDC | 22N | - | 20.7ohm | 7W | Wire Leaded | 19.56mm | 39.37mm | STA Series | |||||
Each | 1+ 123,650 € 5+ 105,620 € 10+ 103,510 € | Min: 1 / Çoklu: 1 | Push or Pull | Continuous | 28VDC | 120.1N | - | 38ohm | 21W | Wire Leaded | 47.6mm | 26.29mm | - | |||||
Each | 50+ 489,090 € | Min: 50 / Çoklu: 50 | - | Continuous | 13.4VDC | - | - | 8.5ohm | 21W | Wire Leaded | 49.68mm | 31.75mm | Ultimag Series | |||||
Each | 500+ 28,800 € | Min: 500 / Çoklu: 500 | Pull | Continuous | 12.2VDC | - | - | 45.7ohm | 3W | Wire Leaded | 13.2mm | 13.97mm | STA-Mini Series | |||||
Each | 250+ 44,290 € | Min: 250 / Çoklu: 250 | Pull | Intermittent | 8.8VDC | 7.5oz | - | 13.1ohm | 6W | Wire Leaded | 13.21mm | 15.75mm | STA-Mini Series | |||||
Each | 100+ 66,990 € | Min: 100 / Çoklu: 100 | Push | Continuous | 25VDC | 78.9N | - | 36.9ohm | 17W | Wire Leaded | 38.61mm | 65mm | STA Series | |||||
Each | 50+ 193,310 € | Min: 50 / Çoklu: 50 | - | Continuous | 14VDC | - | - | 10.3ohm | 21W | Wire Leaded | 47.63mm | 49.15mm | Soft Shift Series | |||||
Each | 250+ 32,100 € | Min: 250 / Çoklu: 250 | Push | Continuous | 12.2VDC | 4.5N | - | 37.41ohm | 4W | Wire Leaded | 13.21mm | 26.67mm | STA Series | |||||
Each | 250+ 23,440 € | Min: 250 / Çoklu: 250 | Pull | Continuous | 8.4VDC | 21.8N | - | 8.83ohm | 8W | Wire Leaded | 25.91mm | 29.85mm | STA Series | |||||
Each | 100+ 70,030 € | Min: 100 / Çoklu: 100 | Push or Pull | Continuous | 8.8VDC | 25.4N | - | 11.03ohm | 7W | Wire Leaded | 28.57mm | 14.73mm | - | |||||
Each | 100+ 92,010 € | Min: 100 / Çoklu: 100 | Push or Pull | Continuous | 11.5VDC | 120.1N | - | 6.66ohm | 21W | Wire Leaded | 47.63mm | 26.29mm | - | |||||
Each | 100+ 79,840 € | Min: 100 / Çoklu: 100 | Push or Pull | Continuous | 13.2VDC | 71.2N | - | 13.8ohm | 12.5W | Wire Leaded | 39.67mm | 21.21mm | - | |||||
Each | 100+ 70,070 € | Min: 100 / Çoklu: 100 | Push or Pull | Continuous | 12.7VDC | 24N | - | 30.6ohm | 5W | Wire Leaded | 25.4mm | 13.46mm | - |