0
0 Items0,00 €
KDV Hariç
KDV Hariç

Variable Frequency Drive AC Motor Drives:

271 Ürün Bulundu
Farnell Türkiye'da çok çeşitli Variable Frequency Drive AC Motor Drives bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden Variable Speed Drive, Variable Frequency Drive, Vector Control & Variable Frequency Drive, Vector Control AC Motor Drives gibi geniş bir AC Motor Drives yelpazesi stoklarımızda mevcuttur: Omron Industrial Automation, Abb, Eaton Moeller, Mitsubishi & Delta Electronics .
Görüntüle
Alıcı
Mühendis
Üretici
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3050510

RoHS

Each
1+
1.488,000 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
AC Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3370028

RoHS

Each
1+
205,410 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Asynchronous Motors
100W
Single Phase
800mA
50Hz / 60Hz
IP20
200VAC
240VAC
FR-E700 SC
3050524

RoHS

Each
1+
675,050 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3370012

RoHS

Each
1+
303,000 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7A
50Hz / 60Hz
IP20
200VAC
240VAC
FR-D700
3370009

RoHS

Each
1+
211,150 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Single Phase
2.5A
50Hz / 60Hz
IP20
200VAC
240VAC
FR-D700
3370016

RoHS

Each
1+
468,650 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.6A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3370011

RoHS

Each
1+
247,200 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
FR-D700
3370018

RoHS

Each
1+
610,000 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3.7kW
Three Phase
8A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3370017

RoHS

Each
1+
529,420 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
Three Phase
5A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3050528

RoHS

Each
1+
1.563,000 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
AC Motors
11kW
Three Phase
25A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050511

RoHS

Each
1+
1.552,000 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
AC Motors
11kW
Three Phase
25A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3370014

RoHS

Each
1+
359,000 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Three Phase
1.2A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
2891159

RoHS

Each
1+
729,300 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Asynchronous Motors
4kW
Single Phase, Three Phase
15A
50Hz / 60Hz
IP20
200VAC
240VAC
PowerXL DC1
3412406

RoHS

Each
1+
983,360 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
480VAC
VZ V1000
3050507

RoHS

Each
1+
898,630 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050522

RoHS

Each
1+
426,360 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
AC Motors
1.5kW
Three Phase
4A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050514

RoHS

Each
1+
3.338,000 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
AC Motors
22kW
Three Phase
45A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3337119

RoHS

Each
1+
343,990 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.5A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
3337122

RoHS

Each
1+
580,130 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.2A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
3337120

RoHS

Each
1+
464,300 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.7A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
2628052

RoHS

Each
1+
353,700 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
AC Motors
750W
Single Phase
4.7A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS355
2628063

RoHS

Each
1+
860,400 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
AC Motors
4kW
Three Phase
8.8A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS355
2628051

RoHS

Each
1+
265,050 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
AC Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS355
2628069

RoHS

Each
1+
2.945,000 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
AC Motors
22kW
Three Phase
44A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS355
3370047

RoHS

Each
1+
1.377,000 €
Min: 1 / Çoklu: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
1-25 / 271 ürünler
/ 11 sayfa

lider üretici

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account