Vector Control AC Motor Drives:
15 Ürün BulunduFarnell Türkiye'da çok çeşitli Vector Control AC Motor Drives bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden Variable Speed Drive, Variable Frequency Drive, Vector Control & Variable Frequency Drive, Vector Control AC Motor Drives gibi geniş bir AC Motor Drives yelpazesi stoklarımızda mevcuttur: Control Techniques .
Görüntüle
Alıcı
Mühendis
Üretici
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CONTROL TECHNIQUES | Each | 1+ 290,400 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 1hp | Three Phase | 2.3A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 113,720 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 0.75hp | Single Phase | 3.3A | 50Hz / 60Hz | IP21 | 200VAC | 240VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 160,940 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 0.33hp | Single Phase | 1.7A | 50Hz / 60Hz | IP21 | 200VAC | 240VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 434,380 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 2hp | Single Phase, Three Phase | 7.5A | 50Hz / 60Hz | IP21 | 200VAC | 240VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 265,470 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 0.5hp | Single Phase | 2.4A | 50Hz / 60Hz | IP21 | 200VAC | 240VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 328,840 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 5hp | Three Phase | 9.4A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 781,590 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 10hp | Three Phase | 17A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 210,470 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 1.5hp | Three Phase | 3.2A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 477,270 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 3hp | Three Phase | 7.3A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 325,920 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 1hp | Single Phase, Three Phase | 4.2A | 50Hz / 60Hz | IP21 | 200VAC | 240VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 148,820 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 1.5hp | Single Phase, Three Phase | 5.6A | 50Hz / 60Hz | IP21 | 200VAC | 240VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 1.816,000 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 30hp | Three Phase | 42A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 183,070 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 0.5hp | Three Phase | 1.3A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 194,700 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 0.75hp | Three Phase | 1.8A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Unidrive M200 | ||||
CONTROL TECHNIQUES | Each | 1+ 428,940 € | Min: 1 / Çoklu: 1 | Vector Control | Induction / Asynchronous Motors | 7.5hp | Three Phase | 13.5A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Unidrive M200 |