KDV Hariç
Görüntüle
Alıcı
Mühendis
Üretici
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2902238

RoHS

Each
1+
319,440 €
Min: 1 / Çoklu: 1
Single Shaft
42mm
Bipolar
-
Two Phase
2.3ohm
0.7N-m
2A
6mH
102g-cm²
28VDC
4
60mm
5mm
PANdrive
24mm
3515148

RoHS

Each
1+
108,640 €
Min: 1 / Çoklu: 1
Dual Shaft
28mm
Bipolar
1.8°
-
-
0.07N-m
1A
-
-
24VDC
4
32mm
5mm
SANMOTION F2
13.5mm
2292909

RoHS

Each
1+
111,410 €
5+
92,310 €
10+
90,460 €
Min: 1 / Çoklu: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.5ohm
0.44N-m
1.7A
3mH
0.28oz-in²
24VDC
4
40.1mm
5mm
4118
24mm
1718268

RoHS

Each
1+
50,830 €
5+
49,810 €
10+
48,800 €
20+
47,780 €
Min: 1 / Çoklu: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.4ohm
0.2N-m
1.2A
2.3mH
0.2oz-in²
24VDC
6
33mm
5mm
103H5
22.5mm
8425876

RoHS

Each
1+
29,210 €
5+
27,160 €
10+
26,240 €
20+
25,720 €
Min: 1 / Çoklu: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
Two Phase
4.6ohm
9N-cm
950mA
2.3mH
18g-cm²
-
6
50.3mm
5mm
-
24mm
1010725

RoHS

Each
1+
75,230 €
5+
64,260 €
10+
62,970 €
Min: 1 / Çoklu: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5.3ohm
27N-cm
1A
6.6mH
35g-cm²
24VDC
4
33.5mm
5mm
QMot QSH4218
24mm
1708574

RoHS

Each
1+
69,220 €
5+
67,440 €
10+
65,750 €
Min: 1 / Çoklu: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
7.3ohm
0.24N-m
1A
5mH
0.208oz-in²
24VDC
4
25.6mm
5mm
SANMOTION F2 - SS24
7mm
4743143

RoHS

Each
1+
54,470 €
5+
48,140 €
10+
43,130 €
20+
42,270 €
Min: 1 / Çoklu: 1
Dual Shaft
42mm
Bipolar, Unipolar
0.9°
Two Phase
4.2ohm
0.15N-m
950mA
4mH
-
4VDC
8
33.5mm
5mm
-
24mm
8001847

RoHS

Each
1+
61,420 €
5+
60,190 €
10+
58,960 €
20+
57,730 €
Min: 1 / Çoklu: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
3.3ohm
0.37N-m
-
3.4mH
0.074g-cm²
24VDC
6
48mm
5mm
-
22.5mm
4743179

RoHS

Each
1+
62,320 €
5+
53,230 €
10+
52,170 €
Min: 1 / Çoklu: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
2.8ohm
4.3N-cm
950mA
1mH
9g-cm²
2.66VDC
6
31.5mm
5mm
-
20mm
1010726

RoHS

Each
1+
79,650 €
5+
68,030 €
10+
66,670 €
Min: 1 / Çoklu: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
4.5ohm
35N-cm
1A
7.5mH
54g-cm²
24VDC
4
38mm
5mm
QMot QSH4218
24mm
1010727

RoHS

Each
1+
92,230 €
5+
78,780 €
10+
77,200 €
Min: 1 / Çoklu: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5ohm
49N-cm
1A
8mH
68oz-in²
24VDC
4
47mm
5mm
QMot QSH4218
24mm
9598642

RoHS

Each
1+
26,890 €
5+
25,000 €
10+
24,150 €
20+
23,670 €
Min: 1 / Çoklu: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
75ohm
9N-cm
160mA
60mH
28g-cm²
-
6
33mm
5mm
-
24mm
2507562

RoHS

Each
1+
47,980 €
5+
42,390 €
10+
37,990 €
20+
37,230 €
Min: 1 / Çoklu: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.09N-m
1.4A
-
-
24VDC
4
26mm
5mm
ST4118
7mm
2507564

RoHS

Each
1+
63,300 €
5+
54,080 €
10+
53,000 €
Min: 1 / Çoklu: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.5N-m
1.8A
-
-
24VDC
4
48.5mm
5mm
ST4118
7mm
2507565

RoHS

Each
1+
75,460 €
5+
64,460 €
10+
63,170 €
Min: 1 / Çoklu: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.8N-m
3A
-
-
24VDC
4
60mm
5mm
ST4118
7mm
2902218

RoHS

Each
1+
287,290 €
Min: 1 / Çoklu: 1
Single Shaft
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
670mA
7.2mH
18g-cm²
24VDC
4
62mm
5mm
PANdrive
20mm
2902258

RoHS

Each
1+
79,890 €
5+
68,240 €
10+
66,880 €
Min: 1 / Çoklu: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
Two Phase
5.6ohm
6N-cm
670mA
3.4mH
9g-cm²
3.8VDC
4
32mm
5mm
QMot QSH2818
18mm
2902259

RoHS

Each
1+
102,390 €
5+
87,460 €
10+
85,710 €
Min: 1 / Çoklu: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
670mA
7.2mH
18g-cm²
6.2VDC
4
51mm
5mm
QMot QSH2818
18mm
3879694

RoHS

Each
1+
13,810 €
Min: 1 / Çoklu: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.016N-m
1.7A
-
-
3.4V
4
42mm
5mm
-
-
8425906

RoHS

Each
1+
26,050 €
5+
24,220 €
10+
23,400 €
20+
22,930 €
Min: 1 / Çoklu: 1
Single Shaft, Hybrid
35.3mm
Unipolar
1.8°
Two Phase
10.5ohm
8N-cm
760mA
4.8mH
12g-cm²
-
6
26mm
5mm
-
24mm
1708572

RoHS

Each
1+
69,360 €
5+
67,970 €
10+
66,590 €
20+
65,200 €
Min: 1 / Çoklu: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
3.5ohm
0.083N-m
1A
1.2mH
0.082oz-in²
24VDC
4
11.6mm
5mm
SANMOTION F2 - SS24
7mm
8425884

RoHS

Each
1+
31,060 €
5+
28,880 €
10+
27,900 €
20+
27,340 €
Min: 1 / Çoklu: 1
Single Shaft, Hybrid
35.3mm
Bipolar
1.8°
Two Phase
5.7ohm
11N-cm
750mA
7mH
14g-cm²
-
4
34mm
5mm
-
24mm
1708573

RoHS

Each
1+
68,530 €
5+
67,160 €
10+
65,790 €
Min: 1 / Çoklu: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
5.4ohm
0.186N-m
1A
2.9mH
0.153oz-in²
24VDC
4
18.6mm
5mm
SANMOTION F2 - SS24
7mm
4743180

RoHS

Each
1+
75,120 €
5+
64,170 €
10+
62,890 €
Min: 1 / Çoklu: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
3.4ohm
7.5N-cm
950mA
1.2mH
12g-cm²
3.23VDC
6
44.5mm
5mm
-
20mm
1-25 / 73 ürünler
/ 3 sayfa

lider üretici

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account