F3SG-SR Series Safety Light Curtains:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 2.758,000 € | Min: 1 / Çoklu: 1 | PL e | Level 4 | SIL3 | 71 | 720mm | 10m | IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1.546,000 € | Min: 1 / Çoklu: 1 | PL e | Level 4 | SIL3 | 22 | 440mm | 20m | IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 2.601,340 € 5+ 2.506,140 € 10+ 2.441,880 € 25+ 2.393,090 € 50+ 2.313,360 € | Min: 1 / Çoklu: 1 | PL e | Level 4 | SIL3 | 55 | 560mm | 10m | IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 3.924,620 € 5+ 3.783,010 € 10+ 3.689,000 € 25+ 3.593,800 € 50+ 3.475,990 € | Min: 1 / Çoklu: 1 | PL e | Level 4 | SIL3 | 60 | 1.2m | 20m | IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series |