A01 Series Emergency Stop Switches / E Stop:
7 Ürün BulunduA01 Series Emergency Stop Switches / E Stop
A01ES-D series emergency stops is ergonomically designed for the users. With 4 actuator styles featuring a compact and modern design (dia.16 mm), these emergency stops are safe and easy to operate (Push to shut-off, twist to release) and feature green locked/unlocked status indicators for a quick and easy visual status control.
- Single and double pole positive break
- Maximum current/voltage rating : AC-15, 1.5 A 250 VAC, 6 A 250 VAC
- Operating temperature : -20 °C / +55 °C
- Sealing : front panel IP65, rear panel IP40
- A01ES-D series is certified EN60947-5-5
- Electrical and mechanical life : 6,050 cycles
- 5 prominent red actuator styles
- Locked/unlocked status indicator option
- Operating force : 18 to 20 N
- Panel thickness : 6 mm (.236) max
Görüntüle
Alıcı
Mühendis
Üretici
Contact Configuration
Switch Operation
Switch Terminals
Contact Current Max
Contact Voltage AC Nom
Contact Voltage DC Nom
Pushbutton Actuator Style
IP Rating
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 45,420 € 5+ 44,490 € 10+ 43,570 € 20+ 42,640 € | Min: 1 / Çoklu: 1 | DPST-NC | Twist to Release | Quick Connect, Solder | 1.5A | 250V | - | Mushroom | IP65 | A01 Series | |||||
Each | 1+ 23,000 € 5+ 21,430 € 10+ 20,500 € 20+ 19,650 € 50+ 18,490 € | Min: 1 / Çoklu: 1 | DPST-NC | Push On-Twist Off | Quick Connect, Solder | 6A | 250V | - | Mushroom | IP65, IP40 | A01 Series | |||||
Each | 1+ 43,240 € 5+ 42,230 € 10+ 40,350 € 20+ 37,830 € | Min: 1 / Çoklu: 1 | DPDT | Off-(On) | Quick Connect, Solder | 6A | 250V | 12V | - | IP65 | A01 Series | |||||
Each | 1+ 42,740 € 5+ 41,750 € 10+ 39,890 € 20+ 37,400 € | Min: 1 / Çoklu: 1 | DPST-CO | Off-(On) | Quick Connect, Solder | 6A | 250V | 12V | - | IP65 | A01 Series | |||||
Each | 1+ 22,930 € 5+ 21,750 € 10+ 20,680 € 20+ 19,680 € 50+ 18,670 € | Min: 1 / Çoklu: 1 | DPST-NC | Twist to Release | Quick Connect, Solder | 6A | 250V | - | Round | IP40, IP65 | A01 Series | |||||
Each | 1+ 22,190 € 5+ 20,910 € 10+ 19,860 € 20+ 18,910 € 50+ 17,950 € | Min: 1 / Çoklu: 1 | DPST-NC | Twist to Release | Quick Connect, Solder | 6A | 250V | - | Round | IP40, IP65 | A01 Series | |||||
Each | 1+ 17,590 € 3+ 17,470 € 5+ 17,330 € 10+ 17,210 € 15+ 17,080 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | - | - | 6A | 250V | - | - | - | A01 Series |