Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 99,060 € |
5+ | 97,220 € |
10+ | 95,450 € |
Ürün Bilgileri
Ürün Genel Bakış
The R201-14FA is a continuously-rated industrial Rotating Beacon with UV stable polycarbonate lens and an UV stable ABS mounting base. The R201 series uses a parabolic reflector which, driven by an electric motor, revolves around a continuously illuminated lamp on the vertical axis of the visual signals rotating beacon creating a powerful beam of light travelling through 360°. Generally, this type of beacon has a greater degree of light output than other models but this is off-set by the fact that the parabolic reflector only illuminates one given point at a time. It is suitable for use with conduit BESA box. It is also ideal for surface or wall mounting.
- Magnetic base versions available
- Twin belt drive system
- 3A Current rating
Uygulamalar
Automation & Process Control, Industrial, Signalling
Teknik Özellikler
-
24VDC
115mm
IP65
205mm
66°C
-
Rotating
-
70W
-10°C
No SVHC (25-Jun-2025)
Teknik Belgeler (1)
İlgili Ürünler
3 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi