Beacon / Sounders:
731 Ürün BulunduFarnell Türkiye'da çok çeşitli Beacon / Sounders bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Beacon / Sounders yelpazesini stoklarımızda bulunduruyoruz: Werma, Patlite, Clifford And Snell, Moflash Signalling & R. Stahl.
Görüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VAC
Supply Voltage VDC
Module Lens Colour
Visual Signal Type
Tones
IP / NEMA Rating
Sound Pressure Level (SPL)
Current Consumption
Power Rating
Lens Diameter
External Height
Connection Type
Operating Temperature Min
Operating Temperature Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | 1+ 79,400 € 5+ 77,810 € 10+ 76,220 € | Min: 1 / Çoklu: 1 | 24V | 24V | Red | Continuous | Continuous, Intermittent | IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13 | 90dB | - | - | 22mm | 55mm | Screw Terminal | -40°C | 70°C | Harmony Series | ||||
Each | 1+ 5,360 € 5+ 5,170 € 10+ 4,910 € 25+ 4,670 € | Min: 1 / Çoklu: 1 | 230V | - | Red | Flashing | Buzzer | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 76,480 € 5+ 74,810 € 10+ 73,220 € | Min: 1 / Çoklu: 1 | - | 28V | Red | Flashing | 32 Tone | IP65 | 102dBA | - | - | 93mm | 110mm | - | -10°C | 55°C | RoLP Solista Series | |||||
Each | 1+ 51,330 € 5+ 50,300 € 10+ 49,280 € | Min: 1 / Çoklu: 1 | 24V | 24V | Red | TwinLight | - | IP66 | - | - | - | 62mm | 85mm | Push-In Terminal | -30°C | 60°C | EvoSIGNAL Mini Series | |||||
8810249 | Each | 1+ 32,770 € 5+ 32,110 € 10+ 31,460 € | Min: 1 / Çoklu: 1 | - | 35VDC | - | - | Multiple Tones | IP65 | 106dBA | 6mA | - | - | 104.1mm | - | -25°C | 70°C | - | ||||
Each | 1+ 3.439,000 € | Min: 1 / Çoklu: 1 | - | 24V | Amber | Flashing | Multiple Tones | IP66, NEMA 4X | 110dB | - | - | - | 420mm | Wire Leaded | -20°C | 60°C | - | |||||
CLIFFORD AND SNELL | Each | 1+ 217,990 € | Min: 1 / Çoklu: 1 | 230V | - | Amber | Flashing | Multiple Tones | IP65 | 110dB | - | - | - | 191.5mm | Wire Leaded | -35°C | 66°C | - | ||||
CLIFFORD AND SNELL | Each | 1+ 162,020 € | Min: 1 / Çoklu: 1 | 230V | - | Red | Flashing | Multiple Tones | IP65 | 106dBA | - | - | - | 183mm | Wire Leaded | -35°C | 66°C | - | ||||
Each | 1+ 72,930 € 5+ 71,340 € 10+ 69,820 € | Min: 1 / Çoklu: 1 | - | 24V | Amber | Flashing | Multiple Tones | IP65 | 101dBA | - | - | 93mm | 121mm | - | -10°C | 55°C | Flashni Series | |||||
MOFLASH SIGNALLING | Each | 1+ 126,820 € | Min: 1 / Çoklu: 1 | - | 24V | Amber | Flashing, Steady | Continuous | IP65 | 90dB | - | - | - | 162mm | Wire Leaded | -20°C | 45°C | LEDA Series | ||||
Each | 1+ 49,610 € 5+ 48,620 € 10+ 47,630 € 20+ 46,630 € | Min: 1 / Çoklu: 1 | - | 24V | Red | Flashing | Intermittent | IP40, IP54, IP65 | 70dB | - | - | 33.3mm | 17.6mm | Quick Connect | -20°C | 50°C | HW1Z Series | |||||
Each | 1+ 79,890 € 5+ 78,290 € | Min: 1 / Çoklu: 1 | 24V | 24V | Green | Continuous, TwinLight | Continuous, Pulse | IP66 | 95dBA | - | - | 62mm | 85mm | Push-In Terminal | -30°C | 60°C | EvoSIGNAL Mini Series | |||||
Each | 1+ 100,140 € | Min: 1 / Çoklu: 1 | 24V | 24V | Red | Blinking, Continuous, TwinLight | - | IP66 | - | - | - | 85mm | 130mm | Push-In Terminal | -30°C | 60°C | EvoSIGNAL Midi Series | |||||
Each | 1+ 5,360 € 5+ 5,170 € 10+ 4,910 € 25+ 4,670 € | Min: 1 / Çoklu: 1 | 24V | 24V | Amber | Flashing | Buzzer | - | - | - | - | - | - | - | - | - | - | |||||
MOFLASH SIGNALLING | Each | 1+ 77,330 € 5+ 75,780 € 10+ 74,240 € | Min: 1 / Çoklu: 1 | 30V | 30V | Blue | Continuous, Flashing | - | IP65 | - | - | - | 104mm | 73mm | Cable | -25°C | 55°C | LED195 Series | ||||
Each | 1+ 93,990 € | Min: 1 / Çoklu: 1 | 24V | 24V | Red | Continuous, TwinLight | Continuous, Pulse | IP66 | 95dBA | - | - | 62mm | 85mm | Push-In Terminal | -30°C | 60°C | EvoSIGNAL Mini Series | |||||
Each | 1+ 334,440 € | Min: 1 / Çoklu: 1 | 265V | 370V | Amber | Continuous, Flashing, Rotating | - | IP65 | - | - | - | 150mm | 205mm | Screw Terminal | -25°C | 55°C | LED400 Series | |||||
Each | 1+ 82,580 € 5+ 80,930 € 10+ 79,280 € | Min: 1 / Çoklu: 1 | 60V | 60V | - | Continuous, Flashing | 102 Tone | IP66, IP69K | 100dB | - | - | - | 137mm | Cable | -40°C | 70°C | X10 Mini Series | |||||
Each | 1+ 85,120 € 5+ 83,420 € 10+ 81,720 € | Min: 1 / Çoklu: 1 | 24V | 24V | Green | Blinking, Continuous, TwinLight | - | IP66 | - | - | - | 85mm | 130mm | Push-In Terminal | -30°C | 60°C | EvoSIGNAL Midi Series | |||||
Each | 1+ 221,430 € | Min: 1 / Çoklu: 1 | 60V | 60V | - | Continuous, Flashing | - | IP66, IP69K | 120dB | - | - | - | 195mm | Cable | -30°C | 70°C | X10 Maxi Series | |||||
MOFLASH SIGNALLING | Each | 1+ 195,300 € | Min: 1 / Çoklu: 1 | - | 24V | Red | Continuous, Flashing | 32 Tone | IP66 | 105dB | - | - | 97.5mm | 102mm | Wire Leaded | -40°C | 55°C | IS-SB Series | ||||
CLIFFORD AND SNELL | Each | 1+ 211,640 € | Min: 1 / Çoklu: 1 | 115V | - | Red | Flashing | Multiple Tones | IP65 | 110dB | - | - | - | 191.5mm | Wire Leaded | -35°C | 66°C | - | ||||
SCHNEIDER ELECTRIC | Each | 1+ 101,500 € 5+ 99,470 € 10+ 97,440 € | Min: 1 / Çoklu: 1 | 120V | 120V | Red | Continuous | Continuous, Intermittent | IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13 | 90dB | - | - | 22mm | 55mm | Screw Terminal | -40°C | 70°C | Harmony Series | ||||
Each | 1+ 169,790 € | Min: 1 / Çoklu: 1 | 230V | - | Red | Steady | Continuous, Pulse | IP65 | 92dBA | - | - | 89mm | 101mm | Screw Terminal | -20°C | 50°C | EvoSIGNAL Mini Series | |||||
Each | 1+ 50,260 € 5+ 48,760 € 10+ 46,250 € | Min: 1 / Çoklu: 1 | - | 24V | Red | Flashing | Intermittent | IP40, IP54, IP65 | 70dB | - | - | 33.3mm | 17.6mm | Quick Connect | -20°C | 50°C | HW1Z Series |