KDV Hariç

Audio Signal Indicator Units:

28 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3955601

RoHS

Each
1+
1.011,000 €
Min: 1 / Çoklu: 1
230V
-
32 Tone
110dBA
IP66, IP67
129 Series
2.4kHz
60mA
161mm
-40°C
55°C
4063726

RoHS

Each
1+
35,970 €
5+
35,250 €
10+
34,530 €
Min: 1 / Çoklu: 1
24V
24V
Continuous
90dBA
IP30
118 Series
2.4kHz
20mA
38.5mm
0°C
60°C
4336665

RoHS

Each
1+
30,430 €
5+
29,820 €
10+
29,210 €
20+
28,600 €
Min: 1 / Çoklu: 1
24V
24V
Continuous
80dB
IP65
107 Series
2.4kHz
8mA
49mm
-20°C
50°C
4336689

RoHS

Each
1+
30,430 €
5+
29,820 €
10+
29,210 €
20+
28,600 €
Min: 1 / Çoklu: 1
24V
24V
Pulse
80dB
IP65
107 Series
2.4kHz
8mA
49mm
-20°C
50°C
4336677

RoHS

Each
1+
31,930 €
5+
31,290 €
10+
30,650 €
20+
30,010 €
Min: 1 / Çoklu: 1
230V
-
Continuous
80dB
IP65
107 Series
2.4kHz
8mA
28.2mm
-20°C
50°C
1519099

RoHS

Each
1+
27,560 €
5+
27,390 €
10+
26,850 €
Min: 1 / Çoklu: 1
-
24V
Continuous
85dB
IP30
-
2.4kHz
20mA
41.8mm
-20°C
60°C
4336690

RoHS

Each
1+
25,810 €
5+
25,760 €
10+
25,700 €
20+
25,190 €
Min: 1 / Çoklu: 1
230V
-
Pulse
80dB
IP65
107 Series
2.4kHz
8mA
49mm
-20°C
50°C
1519100

RoHS

Each
1+
31,040 €
5+
29,280 €
10+
28,750 €
Min: 1 / Çoklu: 1
230V
-
Continuous
85dB
IP30
-
2.4kHz
20mA
41.8mm
-20°C
60°C
3955579

RoHS

Each
1+
35,970 €
Min: 1 / Çoklu: 1
24V
24V
Continuous
90dBA
IP30
118 Series
2.4kHz
20mA
38.5mm
0°C
60°C
3955581

RoHS

Each
1+
40,650 €
Min: 1 / Çoklu: 1
230V
-
Continuous
90dBA
IP30
118 Series
2.4kHz
20mA
38.5mm
0°C
60°C
3955599

RoHS

Each
1+
840,560 €
Min: 1 / Çoklu: 1
-
24V
32 Tone
110dBA
IP66, IP67
129 Series
2.4kHz
400mA
161mm
-40°C
55°C
3955571

RoHS

Each
1+
46,210 €
Min: 1 / Çoklu: 1
230V
-
Pulse
60dBA
IP65, NEMA 4X
107 Series
2.4kHz
12mA
61mm
-20°C
50°C
3956506

RoHS

Each
1+
206,670 €
Min: 1 / Çoklu: 1
-
24V
Continuous
90dBA
IP30
718 Series
2.4kHz
20mA
48.5mm
0°C
50°C
4063729

RoHS

Each
1+
51,720 €
5+
50,690 €
10+
49,650 €
Min: 1 / Çoklu: 1
24V
24V
Continuous, Pulse
90dBA
IP30
119 Series
2.4kHz
20mA
38.5mm
0°C
60°C
3955591

RoHS

Each
1+
73,540 €
Min: 1 / Çoklu: 1
230V
-
Continuous, Pulse
90dBA
IP33
119 Series
2.4kHz
20mA
79.5mm
0°C
60°C
4063730

RoHS

Each
1+
54,960 €
5+
53,860 €
10+
52,760 €
Min: 1 / Çoklu: 1
230V
-
Continuous, Pulse
90dBA
IP30
119 Series
2.4kHz
20mA
38.5mm
0°C
60°C
3955587

RoHS

Each
1+
54,960 €
Min: 1 / Çoklu: 1
230V
-
Continuous, Pulse
90dBA
IP30
119 Series
2.4kHz
20mA
38.5mm
0°C
60°C
3955570

RoHS

Each
1+
35,990 €
Min: 1 / Çoklu: 1
230V
-
Continuous
60dBA
IP65, NEMA 4X
107 Series
2.4kHz
12mA
61mm
-20°C
50°C
3955586

RoHS

Each
1+
59,570 €
Min: 1 / Çoklu: 1
48V
48V
Continuous, Pulse
90dBA
IP30
119 Series
2.4kHz
20mA
38.5mm
0°C
60°C
4063728

RoHS

Each
1+
40,650 €
5+
39,840 €
10+
39,020 €
Min: 1 / Çoklu: 1
230V
-
Continuous
90dBA
IP30
118 Series
2.4kHz
20mA
38.5mm
0°C
60°C
3955572

RoHS

Each
1+
34,680 €
5+
33,990 €
10+
33,290 €
Min: 1 / Çoklu: 1
24V
24V
Pulse
60dBA
IP65, NEMA 4X
107 Series
2.4kHz
8mA
61mm
-20°C
50°C
3955585

RoHS

Each
1+
51,720 €
Min: 1 / Çoklu: 1
24V
24V
Continuous, Pulse
90dBA
IP30
119 Series
2.4kHz
20mA
38.5mm
0°C
60°C
3955583

RoHS

Each
1+
56,690 €
Min: 1 / Çoklu: 1
230V
-
Continuous
90dBA
IP33
118 Series
2.4kHz
20mA
79.5mm
0°C
60°C
3955584

RoHS

Each
1+
74,700 €
Min: 1 / Çoklu: 1
-
24V
3 Tone
90dBA
IP30
119 Series
2.4kHz
25mA
38.5mm
-20°C
50°C
3955582

RoHS

Each
1+
53,590 €
Min: 1 / Çoklu: 1
24V
24V
Continuous
90dBA
IP33
118 Series
2.4kHz
20mA
79.5mm
0°C
60°C
1-25 / 28 ürünler
/ 2 sayfa

lider üretici

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account