Audio Signal Indicator Units:
8 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | 1+ 241,000 € | Min: 1 / Çoklu: 1 | - | 24V | Adjustable | 97dB | IP20, IP65 | Harmony Series | 160mA | 50.1mm | -10°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 234,380 € | Min: 1 / Çoklu: 1 | 230V | - | Adjustable | 97dB | IP20, IP65 | Harmony Series | 100mA | 50.1mm | 0°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 169,800 € | Min: 1 / Çoklu: 1 | - | 24V | Adjustable | 97dB | IP20, IP65 | Harmony XVS Series | 160mA | 50.1mm | -10°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 185,910 € | Min: 1 / Çoklu: 1 | - | 24V | Adjustable | 89dB | IP20, IP65 | Harmony Series | 75mA | 24.9mm | -10°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 225,000 € | Min: 1 / Çoklu: 1 | - | 24V | Adjustable | 89dB | IP20, IP65 | Harmony Series | 75mA | 24.9mm | -10°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 188,760 € | Min: 1 / Çoklu: 1 | - | 24V | Adjustable | 89dB | IP20, IP65 | Harmony Series | 75mA | 24.9mm | -10°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 241,000 € | Min: 1 / Çoklu: 1 | - | 24V | Adjustable | 97dB | IP20, IP65 | Harmony Series | 160mA | 50.1mm | -10°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 234,380 € | Min: 1 / Çoklu: 1 | 230V | - | Adjustable | 97dB | IP20, IP65 | Harmony Series | 100mA | 50.1mm | 0°C | 50°C |