Audio Signal Indicator Units:
11 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,970 € 5+ 35,250 € 10+ 34,530 € | Min: 1 / Çoklu: 1 | 24V | 24V | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ 35,970 € | Min: 1 / Çoklu: 1 | 24V | 24V | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ 40,650 € | Min: 1 / Çoklu: 1 | 230V | - | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ 51,720 € 5+ 50,690 € 10+ 49,650 € | Min: 1 / Çoklu: 1 | 24V | 24V | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ 54,960 € 5+ 53,860 € 10+ 52,760 € | Min: 1 / Çoklu: 1 | 230V | - | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ 54,960 € | Min: 1 / Çoklu: 1 | 230V | - | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ 59,570 € | Min: 1 / Çoklu: 1 | 48V | 48V | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ 40,650 € 5+ 39,840 € 10+ 39,020 € | Min: 1 / Çoklu: 1 | 230V | - | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ 51,720 € | Min: 1 / Çoklu: 1 | 24V | 24V | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ 74,700 € | Min: 1 / Çoklu: 1 | - | 24V | 3 Tone | 90dBA | IP30 | 119 Series | 2.4kHz | 25mA | 38.5mm | -20°C | 50°C | |||||
Each | 1+ 43,440 € | Min: 1 / Çoklu: 1 | 115V | 115V | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C |