Miktar | |
---|---|
46+ | 11,000 € |
Ürün Bilgileri
Ürün Genel Bakış
The MAX354CWE+ is a single 8-channel fault-protected analogue multiplexer in 16 pin WSOIC package. This fault-protected multiplexer use a series NPN structure (Field effect transistor) that protects the devices from overvoltage up to 40V beyond the supply rails during power-up, power down and fault conditions. The MAX354 also protect sensitive circuit components against voltages near or beyond the normal supplies. The mux has 350 ohm on-resistance and can be used for demultiplexing as well as multiplexing. Input leakage current is less than 0.5nA at +25°C and less than 5nA at +85°C. All digital inputs have 0.8V and 2.4V logic thresholds ensuring both TTL and CMOS logic compatibility without pull-up resistors. It features break-before-make operation and has power consumption less than 1.5mW. Typical applications include data acquisition systems, ATE equipment, signal routing and redundant/backup systems.
- Supply voltage range is 4.5V to 36V, ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- On switch turns off with overvoltage
- All switches Off with supplies Off
- Output clamps at 1.5V below supply rails
- No power up sequencing required
- On-resistance matching between channels is 7ohm
- NO-off leakage current is 0.01nA at 25°C
- COM-off leakage current and COM-on leakage current is 0.02nA at 25°C
- Charge injection is 80pC and transition time is 180ns at 25°C
Uygulamalar
Signal Processing, Industrial, Avionics
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
Analogue Multiplexer
Single & Dual Supply
350ohm
16Pins
285ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
1Circuits
4.5V to 36V, ± 4.5V to ± 18V
WSOIC
1Channels
350ohm
8:1
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Teknik Belgeler (1)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi