Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 7,440 € |
10+ | 5,020 € |
91+ | 3,440 € |
182+ | 3,390 € |
273+ | 3,330 € |
546+ | 3,030 € |
Ürün Bilgileri
Ürün Genel Bakış
LT®3066 series is a micropower, low noise, low dropout voltage (LDO) linear regulator that operate over a 1.6V to 45V input voltage range. The devices supply 500mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. A single external resistor programs the LT3066’s current limit, accurate to ±10% over a wide input voltage and temperature range. A PWRGD flag indicates output regulation. This optimizes stability and transient response with low ESR ceramic capacitors, requiring a minimum of 3.3µF. Internal protection circuitry includes current limiting with foldback, thermal limiting, reverse battery protection, reverse current protection and reverse output protection. Typical applications are battery-powered systems, automotive power supplies, industrial power supplies, avionic power supplies, portable instruments.
- Features an NMOS pull-down that discharges the output if active-low SHDN or IN is driven low
- Power good flag, input filtering for high PSRR
- Output tolerance is ±2% over line, load and temperature
- Stable with low ESR, ceramic output capacitors (3.3µF minimum)
- Single capacitor soft-starts reference and lowers output noise
- ADJ pin voltage range from 594 to 606mV (VIN=2.2V, ILOAD=1mA)
- Dropout Voltage, VIN=VOUT(nominal) is 150mV max (ILOAD=10mA)
- Quiescent current in shutdown is 3µA max (VIN=45V, V active-low SHDN=0V)
- Output voltage noise is 90µVRMS typ (COUT=10µF, ILOAD=500mA, VOUT=600mV, BW=10Hz to 100KHz)
- 12-lead plastic DFN package, -40°C to 125°C temperature rating
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
Adjustable
45V
-
19V
500mA
300mV
Surface Mount
12Pins
125°C
MSL 1 - Unlimited
1.6V
1Outputs
600mV
Positive Output
500mA
300mV
DFN-EP
-40°C
Adj 500mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi