Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 7,700 € |
10+ | 5,140 € |
78+ | 3,530 € |
156+ | 3,400 € |
312+ | 3,270 € |
546+ | 3,210 € |
Ürün Bilgileri
Ürün Genel Bakış
LT®1963A series low dropout regulator optimized for fast transient response. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, this LT1963A regulator have very low output noise which makes them ideal for sensitive RF supply applications. This LT1963A regulator is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. Typical applications are 3.3V to 2.5V logic power supplies, post regulator for switching supplies.
- <lt/>1µA quiescent current in shutdown
- Thermal limiting
- Low noise of 40µVRMS (COUT = 10µF, ILOAD = 1.5A, BW = 10Hz to 100KHz), thermal limiting
- No protection diodes needed, no reverse current
- Controlled quiescent current in dropout
- Fixed output voltage is 1.8V
- Stable with ceramic capacitors
- Minimum input voltage of 2.1V (ILOAD = 1.5A)
- 3-lead plastic SOT-223 package
- -40°C to 125°C temperature rating
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
Fixed
20V
1.8V
-
Positive Output
1.5A
340mV
SOT-223
-40°C
1.8V 1.5A LDO Voltage Regulators
Lead (21-Jan-2025)
2.1V
1Outputs
1.8V
-
1.5A
340mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi