Ürün Bilgileri
Ürün Genel Bakış
The MAX-CPLD PROMO is a MAX II development board which is a full featured platform for evaluating MAX II device features and prototyping CPLD designs. Circuits are provided to allow users to measure MAX II power consumption and MAX II power up timing. Memory, displays, and interfaces enable designers to begin the development or testing of custom CPLD designs. The MAX II development board contains active I/O sense circuit, power measuring circuit and Schmitt trigger circuit. The MAX II device (EPM1270) on the board features 1270 logic elements (LEs) and 8 Kbit of user flash memory in a 256 pin FBGA package. The MAX II device on the MAX II development board can be programmed using the Quartus II software.
- Temperature gauge with serial peripheral interface (SPI)
- 4 channel analog to digital converter (8bit resolution)
- 16x2 character LCD module
- USB media access control (MAC) with physical layer (PHY)
- SRAM (128K x 8bit)
- On board power meter
- Active I/O sense circuitry
- Four user defined, push button switches
- USB Interface
- 32bit PCI edge connector
Uygulamalar
Communications & Networking
Uyarılar
The board can be damaged without proper anti static handling. Therefore, use anti static handling precautions when touching the board.
Notlar
The MAX II development board must be stored between -40° C and 100° C. The recommended operating temperature is between 0° C and 55° C.
Teknik Özellikler
Altera
MAX II
MAX
Dev Board MAX-CPLD PROMO
No SVHC (17-Dec-2015)
-
CPLD
EPM
-
Teknik Belgeler (2)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi