Ürün Bilgileri
LS14500. için alternatifler
2 Ürün Bulundu
Ürün Genel Bakış
LS14500. is a 3.6V non-rechargeable, primary lithium-thionyl chloride (Li-SOCl2) battery, designed specifically for electronic applications where long operational life, storage life, and reliability in a small space are the main design criteria. Although designed for low and medium current drain applications, it may be used at higher discharge and pulse currents. It is compliant with IEC 60086-4 safety standard and IEC 60079-11 intrinsic safety standard (class T3 assignment). Main applications include utility metering, automatic meter reading, alarms and security devices, tollgate systems, memory back-up, tracking systems, automotive electronics, professional electronics.
- High energy density, AA-size bobbin cell, enhanced capacity
- High voltage response, stable during most of the lifetime of the application
- Wide operating temperature range from -60°C to +85°C
- Low self-discharge rate (less than 1% after 1 year of storage at +20°C)
- Easy integration into compact systems, superior resistance to atmospheric corrosion
- Stainless steel container and end caps, hermetic glass-to-metal sealing, non-flammable electrolyte
- 2.6Ah nominal capacity at 2mA +20°C 2.0V cut-off
- 3.67V open circuit voltage at +20°C, 9.36Wh nominal energy
- Maximum recommended continuous current is 50mA
- 14.55mm maximum diameter, 50.3mm maximum height
Uyarılar
Fire, explosion and burn hazard. Do not recharge, short circuit, crush, disassemble, heat above 100°C (212°F), incinerate, or expose contents to water.
Teknik Özellikler
3.6V
Lithium Thionyl Chloride
14.4mm
Raised Positive and Flat Negative
AA
-
-
No SVHC (14-Jun-2023)
AA
2.6Ah
50mm
1
16.7g
-
-
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
Ürün Uyumluluk Belgesi