Hook Up Wire :
6.245 Ürün BulunduFarnell Türkiye'da çok çeşitli Hook Up Wire bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Hook Up Wire yelpazesini stoklarımızda bulunduruyoruz: Alpha Wire, Multicomp Pro, PRO Power, Belden & Omega.
Görüntüle
Alıcı
Mühendis
Üretici
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ 0,561 € 10+ 0,542 € 25+ 0,524 € 50+ 0,486 € | - | PVC | Brown | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 Makara | 1+ 194,020 € 5+ 193,460 € 10+ 192,890 € 25+ 188,930 € | - | Polyalkene | Green | - | 14AWG | 19 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 600V | Tinned Copper | - | 1.93mm | UL 3584 | - | |||||
Reel of 1 Makara | 1+ 302,050 € 5+ 279,680 € | - | PVC | Brown | - | 4AWG | 196 x 0.4mm | - | 164ft | - | - | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Makara | 1+ 21,960 € 5+ 20,670 € | - | PVC | Green, Red | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Makara | 1+ 306,370 € 5+ 283,680 € | - | PVC | Brown, Grey | - | - | - | - | 164ft | - | - | 50m | 70°C | 25mm² | 500V | Copper | - | 11.1mm | BS 6004, IEC 60332-1-2 | - | ||||||
Reel of 1 Makara | 1+ 113,090 € 5+ 110,830 € 10+ 108,570 € 25+ 106,300 € | - | PVDF | Yellow | - | 30AWG | Solid | - | 1000ft | - | - | 304.8m | 125°C | 0.049mm² | - | Silver Plated Copper | - | 0.51mm | - | - | ||||||
Reel of 1 Makara | 1+ 284,370 € | - | PVC | Red | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.969mm² | 150V | Copper | - | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Pack of 4 | 1+ 11,840 € 5+ 11,730 € 10+ 11,500 € | - | - | - | - | - | Solid | - | - | - | - | - | 120°C | 0.028mm² | - | - | - | - | - | - | ||||||
Pack of 4 | 1+ 12,040 € 5+ 11,360 € 10+ 10,750 € | - | - | - | - | - | Solid | - | - | - | - | - | - | 0.0127mm² | - | - | - | - | - | - | ||||||
Each | 1+ 226,070 € | - | Silicone | Red | - | 20AWG | 41 x 0.127mm | - | 50ft | - | - | 15.2m | 200°C | - | 600V | Tinned Copper | - | 2.24mm | - | - | ||||||
MULTICOMP PRO | Reel of 1 Makara | 1+ 13,340 € 5+ 12,270 € | - | PVC | Grey | - | - | 10 x 0.1mm | - | 328.1ft | - | - | 100m | 85°C | 0.08mm² | 1kV | Tinned Annealed Copper | - | 1.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Makara | 1+ 480,790 € | - | ETFE | Red | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 305m | 150°C | 0.96mm² | 600V | Copper | - | 1.803mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
Reel of 1 Makara | 1+ 2.945,000 € | - | PVC | Black | - | 8AWG | 133 x 29AWG | - | 1000ft | - | - | 305m | 105°C | 8.61mm² | 600V | Copper | - | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 Makara | 1+ 72,100 € 5+ 70,660 € 10+ 69,220 € 25+ 67,770 € | - | Silicone | Green, Yellow | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Makara | 1+ 302,450 € 5+ 260,240 € 10+ 211,150 € 25+ 206,930 € | - | - | - | - | - | 19 x 0.15mm | - | - | - | - | - | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Makara | 1+ 85,260 € 5+ 83,550 € 10+ 81,850 € 25+ 80,140 € | - | PVC | Black | - | 16AWG | 30 x 0.255mm | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Makara | 1+ 100,540 € 5+ 98,530 € 10+ 96,520 € 25+ 94,510 € | - | PTFE | Red | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 66,990 € 5+ 65,650 € 10+ 64,310 € 25+ 62,970 € | - | PVC | White | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 121,130 € 5+ 118,710 € 10+ 116,280 € 25+ 113,860 € | - | - | - | - | - | 7 x 0.255mm | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||
Reel of 1 Makara | 1+ 88,950 € 5+ 87,170 € 10+ 85,390 € 25+ 83,610 € | - | PTFE | Red | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.155mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 86,520 € 5+ 84,790 € 10+ 83,060 € 25+ 81,330 € | - | Silicone | Green, Yellow | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Makara | 1+ 162,940 € 5+ 140,210 € 10+ 113,750 € 25+ 111,480 € | - | PTFE | Blue | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Makara | 1+ 27,560 € 5+ 27,010 € 10+ 26,460 € 25+ 25,910 € | - | PVC | Blue | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | - | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 91,960 € 5+ 70,560 € 10+ 63,910 € 25+ 57,260 € | - | PVC | Red | - | 23AWG | 66 x 0.07mm | - | 328ft | - | - | 100m | 70°C | 0.25mm² | 500V | Copper | - | 1.7mm | - | Flexivolt-E Series | ||||||
1204351 RoHS | Reel of 1 Makara | 1+ 198,030 € 5+ 194,070 € 10+ 190,110 € 25+ 186,150 € | - | PVC | Black | - | 12AWG | - | - | 328ft | - | - | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | |||||