Aşağıdaki vurgulanan alanlara geçersiz karakterler içeren bir değer girdiniz. Lütfen yalnızca geçerli karakterler kullanın ve seçiminizi gözden geçirin.

 
 

THS4552PWEVM

Evaluation Module, Fully Differential Amplifier, Dual Channel, Low Noise, Precision, 150MHz

THS4552PWEVM - Evaluation Module, Fully Differential Amplifier, Dual Channel, Low Noise, Precision, 150MHz
THS4552PWEVM - Evaluation Module, Fully Differential Amplifier, Dual Channel, Low Noise, Precision, 150MHz

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
THS4552PWEVM
Sipariş Kodu:
2726586

Ürün Genel Bakış

The THS4552PWEVM from Texas Instruments is an evaluation module for the dual THS4552 amplifier in the PW (16-lead TSSOP) package. This evaluation module is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The EVM is ready to connect to power, signal source and test instruments through the use of onboard connectors. The EVM comes configured for easy connection with common 50-ohm laboratory equipment on its inputs and outputs. The amplifier is configured for single-ended or differential input with gain of 1 V/V to differential output at the device pins which is converted to single ended via a transformer to the output. Both the channels can be easily configured for other functions, gains and single or split supply operation. The THS4552PWEVM has an onboard load for the amplifier of 1Kohm on both channels. The output transformer and resistor network converts this to a 50 ohm single-ended output.
  • Configured for split-supply operation ±1.35V to ±2.7V & modified for single supply 2.7V to 5.4V
  • Default gain of 1 configuration is easily reconfigured for other gains
  • Designed for easy connection to standard 50 ohm input and output impedance test equipment
  • Inputs and outputs include SMA connectors
  • Supply current (no load) is 2.7mA, output drive is ±80mA

Uygulamalar

Signal Processing

Ürün Bilgileri


:
Texas Instruments

:
THS4552

:
Signal Conditioning

:
Differential Amplifier

:
Eval Board THS4552

:
-

benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

Satıştan kaldırıldı

93,01 €

Fiyat bilgilerine ulaşılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin.

Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat Sizin Fiyatınız
 
 
1+ 93,01 €