Aşağıdaki vurgulanan alanlara geçersiz karakterler içeren bir değer girdiniz. Lütfen yalnızca geçerli karakterler kullanın ve seçiminizi gözden geçirin.

 
 

RDK-STEPPER - 

Reference Design Kit, Stellaris® Stepper Motor

RDK-STEPPER - Reference Design Kit, Stellaris® Stepper Motor

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
RDK-STEPPER
Sipariş Kodu:
1494155

Ürün Genel Bakış

The RDK-STEPPER is a Stellaris Stepper Motor Control Reference Design Kit that contains all the necessary hardware and software for user to design, develop and to integrate stepper motor applications. RDK-STEPPER combines strength and flexibility of Stellaris microcontrollers with Fairchild Semiconductor's gate drivers and MOSFETs to create an advanced stepper motor control design that has been carefully engineered for performance, cost and flexibility. Stepper RDK contains Stellaris LM3S617 microcontroller designed for motion control applications, a Fairchild Semiconductor power stage consisting of FAN73832 HVIC Driver and FDMS3672 MOSFET, a NEMA23 stepper motor, a graphical control program for Windows cables, source code and documentation. The Stepper RDK takes advantage of the integrated features of the Stellaris MCU and the processing power of the Cortex-M3 core to implement software based chopper control without the need for an external step controller or comparator circuits.
  • Software based chopper control to operate high torque steppers at high step rates
  • Controls stepper motors up to 80V at 3A
  • Supports NEMA17, NEMA23 and NEMA34 type stepper motors
  • High step rates up to 10,000 steps/sec
  • Programmable holding current
  • Virtual COM port through integrated USB
  • Supports for external debugger through standard 20 pin ARM header
  • Easy power and motor connection using pluggable terminal blocks
  • Bootloader for firmware upgrades over serial port

Uygulamalar

Motor Drive & Control, Portable Devices, Industrial, Automation & Process Control

İçindekiler

Main control circuit board, NEMA23 stepper motor, 24V wall power supply, USB cable, Graphical control program for Windows on CD, Reference Design Kit CD containing a Quickstart Guide, User's Manual, Software Reference Manual, Board Data Sheet, source code, BOM, schematics and Gerber files.

Ürün Bilgileri


:
Texas Instruments

:
LM3S617

:
Power Management - Motor Control

:
Stepper Motor

:
ARM

:
Cortex-M3

:
Stellaris

:
Main Control Circuit Board, NEMA23 Stepper Motor, 24V Wall Power Supply, USB Cable

:
-

benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

İlgili Ürünler

Seçilenleri Karşılaştır

Üretimden kaldırıldı

144,06 €

Fiyat bilgilerine ulaşılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin.

Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat Sizin Fiyatınız
 
 
1+ 144,06 €