Aşağıdaki vurgulanan alanlara geçersiz karakterler içeren bir değer girdiniz. Lütfen yalnızca geçerli karakterler kullanın ve seçiminizi gözden geçirin.

 
 

RDK-BLDC - 

Reference Design Kit, Stellaris® BLDC Motor Control

RDK-BLDC - Reference Design Kit, Stellaris® BLDC Motor Control

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
RDK-BLDC
Sipariş Kodu:
1551848

Ürün Genel Bakış

The RDK-BLDC is a Stellaris brushless DC motor control reference design kit with Ethernet and CAN contains all the necessary hardware and software for user to design, develop and to integrate BLDC motor applications. The reference design kit combines the strength and flexibility of Stellaris microcontrollers with Fairchild Semiconductor's power modules to create a sophisticated four quadrant motor control design for three phase brushless DC motors rated at up to 36V. The reference design kit contains a CAN and Ethernet communications interfaces, a powerful 32bit Stellaris microcontroller and embedded software to optimally control a wide range of motors in diverse applications. Brushless DC motors are electronically commutated, permanent magnet motors, offering efficient operation, good torque characteristics and long life.
  • Advanced motor control for three phase brushless DC motors
  • Suitable for motors up to 36V at 15A
  • Motor control circuit board uses a Stellaris LM3S8971 microcontroller
  • Hall effect, quadrature and sensorless operation modes
  • Flexible RDK platform accelerates integration process
  • Four quadrant motor control operation
  • Incremental quadrature encoder input
  • Analog and digital control inputs
  • Status LEDs indicate power, run and fault conditions
  • Optional power managed fan for forced air cooling

Uygulamalar

Motor Drive & Control, Industrial, Robotics, Automotive, Automation & Process Control, Consumer Electronics

İçindekiler

Main control circuit board, Three phase brushless DC motor, 24V wall power supply, Retractable Ethernet cable, Debug adapter, Graphical control program for Windows on CD, Reference Design Kit CD containing a Quickstart Guide, User's Manual, Software Reference Manual, Board Data Sheet, source code, BOM, schematics and Gerber files

Uyarılar

Always wear eye protection and use care when operating the motor

Ürün Bilgileri


:
Texas Instruments

:
Stellaris 8000

:
Power Management - Motor Control

:
DC Brushless Motor

:
ARM

:
Cortex-M3

:
Stellaris

:
Main Control Circuit Board, 3-Phase Brushless DC Motor, Retractable Ethernet Cable, Debug Adapter

:
-

benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

İlgili Ürünler

Seçilenleri Karşılaştır

Üretimden kaldırıldı

174,39 €

Fiyat bilgilerine ulaşılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin.

Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat Sizin Fiyatınız
 
 
1+ 174,39 €