Aşağıdaki vurgulanan alanlara geçersiz karakterler içeren bir değer girdiniz. Lütfen yalnızca geçerli karakterler kullanın ve seçiminizi gözden geçirin.

 
 

RDK-ACIM - 

Reference Design Kit, Stellaris® AC Induction Motor

RDK-ACIM - Reference Design Kit, Stellaris® AC Induction Motor

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
RDK-ACIM
Sipariş Kodu:
1494154

Ürün Genel Bakış

The RDK-ACIM is a Stellaris AC induction motor reference design kit contains all the necessary hardware and software for user to design, develop and to integrate AC induction motor applications.The reference design kit combines the strength and flexibility of Stellaris microcontrollers with Fairchild Semiconductor's power modules to create an advanced variable speed AC motor control design that has been carefully engineered for performance, cost and flexibility. AC induction motor kit contains luminary micro's new feature-rich Stellaris LM3S818 microcontroller designed for motion control applications, FSBS10CH60 power module, a Selni three phase appliance AC motor, a graphical control program for Windows and accompanying cables, source code and documentation. The kit takes advantage of the integrated features of the Stellaris microcontroller and the processing power of the Cortex-M3 core to implement both sine wave control and energy efficient space vector modulation control.
  • Source code for main control algorithms including space-vector modulation and sine control
  • Advanced motor control for three phase and single phase AC induction motors
  • Accelerated integration process through a flexible platform
  • Easily change line filter, bus capacitors and JTAG interface
  • Accurate current sensing using split low side current sensing
  • Virtual COM port through integrated USB port
  • Windows GUI application for configuration, control and monitoring
  • Speed and position monitoring using quadrature encoder/tachometer input
  • Electrically isolated JTAG port for software debugging
  • Bootloader for firmware upgrades over serial port

Uygulamalar

Motor Drive & Control, Consumer Electronics, Industrial, Automation & Process Control

İçindekiler

Main control circuit board with a factory installed heat sink, 3-phase Selni appliance AC motor (0-20000 rpm), Power cables; USB cable, Graphical control program for Windows on CD design Kit CD containing Quickstart Guide, User's Manual, Software Reference Manual, source code, BOM, schematics and Gerber files.

Ürün Bilgileri


:
Texas Instruments

:
LM3S818

:
Power Management - Motor Control

:
AC Induction Motor

:
ARM

:
Cortex-M3

:
Stellaris

:
Main Control Circuit Board, 3-Phase Appliance AC Motor, Power Cables

:
-

benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

İlgili Ürünler

Seçilenleri Karşılaştır

Üretimden kaldırıldı

304,02 €

Fiyat bilgilerine ulaşılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin.

Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat Sizin Fiyatınız
 
 
1+ 304,02 €