Aşağıdaki vurgulanan alanlara geçersiz karakterler içeren bir değer girdiniz. Lütfen yalnızca geçerli karakterler kullanın ve seçiminizi gözden geçirin.

 
 

INA303EVM .

Evaluation Module, High Speed Precision Current Sense Amplifier, Dual Integrated Comparators

INA303EVM . - Evaluation Module, High Speed Precision Current Sense Amplifier, Dual Integrated Comparators

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
INA303EVM .
Sipariş Kodu:
2752497

Ürün Genel Bakış

The INA303EVM from Texas Instruments is a INA303 high speed precision current sense amplifier evaluation module. The INA303 is a voltage output current shunt monitor with integrated dual high speed comparators that enable accurate current measurement in conjunction with fast over and undercurrent detection capability. Dual comparators of INA303 function as a window comparator, enabling users to detect over and undercurrent events. The INA303EVM evaluates main features and performance of INA303 high speed precision current sense amplifier with dual integrated comparators, across its specified input voltage, common mode voltage and temperature ranges. The module is a PCB consisting of three independent break away sections. Each section contains a different variant of the corresponding device, along with its own set of input, output and power terminals, as well as signal and power conditioning circuitry to allow users to test each device variant independently.
  • Small form factor, compact, easy to use platform
  • Features all 3 gain variants of the INA303 (20V/V, 50V/V and 100V/V)
  • LED indicators to conveniently monitor comparator output signals
  • Ease of access to device pins with test points
  • Supports unipolar or bipolar input signals
  • Includes options for amplifier input and output filtering
  • Includes resistors for setting comparator switching threshold
  • Contains on-board reference source, also supports external reference source
  • On-board LEDs for visually monitoring states of active-low ALERT pins

Uygulamalar

Sensing & Instrumentation, Signal Processing

Ürün Bilgileri


:
Texas Instruments

:
INA303 

:
Signal Conditioning

:
Current Sense Amplifier

:
Eval Board INA303

:
-

benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

Satıştan kaldırıldı

43,25 €

Fiyat bilgilerine ulaşılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin.

Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat Sizin Fiyatınız
 
 
1+ 43,25 €