Aşağıdaki vurgulanan alanlara geçersiz karakterler içeren bir değer girdiniz. Lütfen yalnızca geçerli karakterler kullanın ve seçiminizi gözden geçirin.

Ürün için tam eşleşme bulunamadı

Bu ürünü daha önce satın aldınız. Sipariş Geçmişinde Görüntüle

 
 

BQ2057WSN

Battery Charger for 2 Cells of Li-Ion, Li-Pol battery, 15V input, 8.4V / 2A charge, SOIC-8

TEXAS INSTRUMENTS BQ2057WSN
×
×

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
BQ2057WSN
Sipariş Kodu:
3008688

Ürün Genel Bakış

The BQ2057WSN is a Lithium-ion (Li-ion) and Lithium-polymer (Li-pol) linear charge-management Integrated Circuit which is designed for compact portable electronics. The BQ2057 continuously measures battery temperature using an external thermistor. For safety, the charge controller inhibits charge until the battery temperature is within user-defined thresholds. The charge controller then charges the battery in three phases conditioning, constant current and constant voltage. If the battery voltage is below the low-voltage threshold, V(min), the charge controller precharges using a low current to condition the battery. The conditioning charge rate is approximately 10% of the regulation current. The conditioning current also minimizes heat dissipation in the external pass element during the initial stage of the charge. After conditioning, the charge controller applies a constant current to the battery. An external sense-resistor sets the current.
  • Requires small number of external components
  • Better than ±1% voltage regulation accuracy with pre-set voltages
  • AutoComp™ Dynamic compensation of battery pack's internal impedance to reduce charge time
  • Optional cell-temperature monitoring before and during charge
  • Integrated voltage and current regulation with programmable charge-current
  • Integrated cell conditioning for reviving deeply discharged cells
  • Charge status output for single or dual led or host processor interface
  • Automatic battery-recharge feature
  • Charge termination by minimum current
  • Automatic low-power sleep mode when VCC is removed
  • EVMs Available for quick evaluation
  • Green product and no Sb/Br

Uygulamalar

Power Management

Ürün Bilgileri

Benzer ürünleri görmek ister misiniz? Sadece aşağıdaki gerekli özellikleri seçin ve düğmeye basın ×


:
Li-Ion, Li-Pol

:
15V

:
8.4V

:
2A

:
SOIC

:
8Pins

:
2

:
-20°C

:
70°C

:
-

:
MSL 1 - Unlimited

benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

Teknik Belgeler (0)

CAD İndirmeleri

×

Hükümler ve Koşullar

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Kabul İptal
En Çok Satılanlar

8 Stokta var Daha fazlasına mı ihtiyacınız var?

Saat 15:00 'den önce sipariş verin

Sizinle sonraki iş günü

Piyasa koşulları nedeniyle teslimat süreleri sadece genel fikir verme amaçlıdır ve kısa sürede değiştirilebilir

4,49 €

Fiyat bilgilerine ulaşılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin.

Fiyatı:
Each
Birden fazla: 1 Minimum: 1
Miktar Fiyat Sizin Fiyatınız
 
 
1+ 4,49 €
Promosyon fiyatı
Sözleşme Fiyatı
Yalnızca Web fiyatı
Yalnızca Web Üzerinden Sözleşme Fiyatı
 
10+ 4,04 €
Promosyon fiyatı
Sözleşme Fiyatı
Yalnızca Web fiyatı
Yalnızca Web Üzerinden Sözleşme Fiyatı
 
25+ 4,00 €
Promosyon fiyatı
Sözleşme Fiyatı
Yalnızca Web fiyatı
Yalnızca Web Üzerinden Sözleşme Fiyatı
 
50+ 3,95 €
Promosyon fiyatı
Sözleşme Fiyatı
Yalnızca Web fiyatı
Yalnızca Web Üzerinden Sözleşme Fiyatı
 
100+ 3,91 €
Promosyon fiyatı
Sözleşme Fiyatı
Yalnızca Web fiyatı
Yalnızca Web Üzerinden Sözleşme Fiyatı
 
 
 

Fiyat bilgilerine ulaşılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin.

No longer stocked:: No Longer Manufactured::
Sepete Ekle Sepete Ekle Ön Sipariş
Ekle
Sınırlı Ürün
Parça No. / Seri Notu Ekle
Toplam Fiyat:
Toplam Fiyat: ( )
Toplam Fiyat: --