Aşağıdaki vurgulanan alanlara geçersiz karakterler içeren bir değer girdiniz. Lütfen yalnızca geçerli karakterler kullanın ve seçiminizi gözden geçirin.

Ürün için tam eşleşme bulunamadı

Bu ürünü daha önce satın aldınız. Sipariş Geçmişinde Görüntüle

 
 

TDS1002C-EDU

Digital Oscilloscope, Education Model, TBS1000C EDU, 2 Channel, 60 MHz, 1 GSPS, 2.5 kpts

TEKTRONIX TDS1002C-EDU
×
×

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
TDS1002C-EDU
Sipariş Kodu:
1877498
Ürün Çeşitleri
TBS1000C EDU
Teknik Bilgi Formu:
TDS1002C-EDU   Datasheet
Tüm Teknik Belgeleri Görüntüleyin

Ürün Bilgileri

Benzer ürünleri görmek ister misiniz? Sadece aşağıdaki gerekli özellikleri seçin ve düğmeye basın ×


:
TBS1000C EDU

:
2 Channel

:
60MHz

:
1GSPS

:
2.5 kpts


:
QVGA LCD Colour

:
One 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Educators Classroom and Lab Resource CD, Certificate of Calibration

:
3 Years

:
EU, SWISS, UK

benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

Teknik Belgeler (2)

CAD İndirmeleri

×

Hükümler ve Koşullar

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Kabul İptal

Ürün Genel Bakış

The TDS1001C-EDU digital oscilloscope is designed specifically to meet the needs of today's schools and universities. Packed with features and built-in tools, the TDS1001C-EDU is easy to learn and simple to operate - ideal for first-time oscilloscope users and students. Featuring the same user interface as other members of the Tektronix TDS Oscilloscope Family, your students will learn to operate the world's most popular oscilloscope platform, with over 500,000 oscilloscopes in operation worldwide. The TDS1001C-EDU offers the tools and performance you need at a price you can afford.
  • 2.5k Point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable Video Trigger
  • 16 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
  • Autoset and Signal Auto-ranging
  • Probe Check Wizard
  • 11-Language User Interface and Context-sensitive Help
  • 5.7 in. (144 mm) Active TFT colour Display
  • Small Footprint and Lightweight - Only 4.9 in. (124 mm) Deep and 4.4 lb. (2 kg)
  • USB 2.0 Host Port on the Front Panel for Quick and Easy Data Storage
  • USB 2.0 Device Port on Rear Panel for Connection to PC or Printing to PictBridge®-compatible Printer

Uygulamalar

Maintenance & Repair, Test & Measurement

İçindekiler

Education Resource CD filled with tools to help your students master the use of an oscilloscope.

Dipnotlar

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Üretimden kaldırıldı

741,00 €

Fiyat bilgilerine ulaşılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin.

Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat Sizin Fiyatınız
 
 
1+ 741,00 €
Promosyon fiyatı
Sözleşme Fiyatı
Yalnızca Web fiyatı
Yalnızca Web Üzerinden Sözleşme Fiyatı
 
 
 

Fiyat bilgilerine ulaşılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin.

No longer stocked:: No Longer Manufactured::
Sepete Ekle Sepete Ekle Ön Sipariş
Ekle
Sınırlı Ürün
Parça No. / Seri Notu Ekle
Toplam Fiyat:
Toplam Fiyat: ( )
Toplam Fiyat: --