Aşağıdaki vurgulanan alanlara geçersiz karakterler içeren bir değer girdiniz. Lütfen yalnızca geçerli karakterler kullanın ve seçiminizi gözden geçirin.

 
 

ATAVRMC300 - 

Evaluation Board, Flexible platform for Motor Control Application

ATAVRMC300 - Evaluation Board, Flexible platform for Motor Control Application
ATAVRMC300 - Evaluation Board, Flexible platform for Motor Control Application

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
ATAVRMC300
Sipariş Kodu:
1972193
Teknik Bilgi Formu:
ATAVRMC300   Datasheet
Tüm Teknik Belgeleri Görüntüleyin

Ürün Genel Bakış

The ATAVRMC300 is an general purpose power stage board able to drive brushless DC, brushed DC and stepper motors. Designed as a flexible platform for developing motor control applications, it works with ATAVRMC3xx processor boards. The board is designed to be a flexible platform for developing motor control applications. Power and all signals needed for a controller (AVR CPU) are available on the left side of the board, giving a modular system where boards with different microcontrollers can easily be connected. The MC300 motor control driver board is a power stage board intended for driving BLDC and stepper motors. It has four half bridges with independent control of high and low sides. Each bridge has options for filtered/voltage divided feedback from its output (EMF) and shunt resistor. The MC300 driver board can directly connect to an AVR device board. This is accomplished by a horizontal female 0.1" pin header connector located on the left side of the board.
  • General purpose power stage for DC and stepper motors
  • Modular system with 2,54mm pin header connector for device boards
  • Four half bridges with independent control of high and low side
  • On board voltage regulators for device board (5/3.3V) and Hall sensors (5V)
  • Hall sensor, back-EMF and centre voltage feedback to device board
  • Shunt resistor feedback to device board
  • Driver circuit: Vin 10 to 20V and Motor: Vm 0 to 40V, Im(max)=6A

Uygulamalar

Motor Drive & Control, Industrial, Consumer Electronics, Medical, Automotive

Dipnotlar

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Uyarılar

The gate voltage to the high side MOS is powered by a bootstrap capacitor. To sustain this high side must be turned off Periodically, allowing the capacitor to be recharged via a diode.

Ürün Bilgileri


:
Atmel

:
ATmega16M1, ATmega32M1, ATtiny861A, ATtiny861

:
Power Management - Motor Control

:
DC Brushless Motor

:
AVR

:
AVR32

:
ATmega

:
-

:
-

benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

İlgili Ürünler

Seçilenleri Karşılaştır

Üretimden kaldırıldı

91,09 €

Fiyat bilgilerine ulaşılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin.

Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat Sizin Fiyatınız
 
 
1+ 91,09 €