Ürün Bilgileri
MIC5239-5.0YS için alternatifler
2 Ürün Bulundu
Ürün Genel Bakış
The MIC5239-5.0YS is a low quiescent current 500mA µCap LDO Regulator with a maximum operating input voltage of 30V and a quiescent current of 23µA, it is ideal for supplying keep-alive power in systems with high voltage batteries. Capable of 500mA output, the regulator has a dropout voltage of only 350mV. It can provide high output current for applications such as USB. As a µCap LDO, the regulator is stable with either a ceramic or a tantalum output capacitor. It only requires a 3.3µF output capacitor for stability. The regulator with a logic-compatible enable input and an under-voltage error flag indicator. It features a thermal shutdown, current limit, overvoltage shutdown, reverse leakage protection and reverse battery protection.
- Stable with ceramic or tantalum output capacitor
- Logic-compatible enable input
- Low output voltage error flag indicator
- Over-current protection
- Thermal shutdown
- Reverse leakage protection
- Reverse battery protection
Uygulamalar
Power Management, Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Automotive
Uyarılar
ESD sensitive device, take proper precaution while handling the device.
Teknik Özellikler
2.3V
1Outputs
5V
500mA
350mV
3Pins
125°C
30V
5V
Positive Output
350mV
Surface Mount
-40°C
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi