Communication


The communication network is the backbone for any Control system and is required for various control devices to communicate with each other and to a central information centre capable of taking control actions, which could be either LAN or WAN.


Common Wired Communication:

  • RS232 (One-to-One): Its a single-ended full-duplex interface is used for short distances, maximum cable length - 50 feet
  • RS422 (1Tx-to-10Rx): Reducing common mode noise to enable data transmission over long distances in noisy industrial and factory automation environments, maximum cable length - 1650 feet.
  • RS485 (32Tx-to-32Rx): Similar to RS422 but have multiple commanding devices (Tx) and multiple receiving devices (Rx), maximum cable length - 650 feet.

Industrial Specific Protocol:

  • Serial: PROFIBUS, PROFINET, Modbus™ and CAN
  • Ethernet: EtherCAT, PROFINET, Modbus™ TCP/IP, Ethernet/IP and PowerLink

Data buses like Modbus and Profibus are no longer the de facto standard for industrial communications; both have been overtaken by Ethernet. Ethernet accommodates a wide range of applications, has become universally supported by communications equipment manufacturers and counts ease of configuration and low cost among its many advantages.


However, all the wired communications modes share one significant drawback with other: Cabling.


Wireless communication technologies address the cabling drawbacks of hardwired connections and offer many new possibilities in the industry for particularly flexible and efficient automation solutions. There are many different methods of wireless communication, based on the distance between the transmitting and receiving points. For example, Bluetooth and Wi-Fi for short distances, GSM or CDMA for longer distances.


The key requirement for the use of wireless technologies in industrial applications is that the technology must be as rugged and reliable as a cable connection, even under harsh conditions. The wireless connection is subject to interference, such as electromagnetic interference fields, which can adversely affect transmission.


  • ZigBee - used for simple applications with a low data rate, low power and low-cost requirements. It offers a diversity of channel selections over three bands: one in 868MHz, ten channels in 902-928MHz and sixteen available in the 2.4GHz ISM.

  • Bluetooth - operates in the 2.4GHz (ISM) band. Piconet is the basic unit of networking in Bluetooth. It is an ad-hoc network with one master and up to seven active slave nodes. Ultra-wideband technology is designed for applications which require a power-efficient, high bandwidth solution. UWB offers enormous bandwidth which enables it to tackle multipath and jamming issues.

  • WirelessHART and ISA100.11a protocol has become popular for communication in various types of field devices, such as flow-meter, level controllers with the PLC and Panel instruments. Both are well positioned to address the industrial needs especially because of the advanced security, channel hopping, TDMA and blacklist-based approach to guarantee real-time operations and reliability in an unprotected license-free radio spectrum.

  • Industrial wireless Ethernet is suitable for integration in processes that use data or for SCADA and PLC applications. They transmit distributed Ethernet and analogue, serial or digital I/O data to IP-based networks. It can support all common IP protocols, such as Modbus TCP, PROFINET or EtherNet/IP.

To learn more about Wireless Technologies Click Here


Return to main Industrial Automation Control page

Videos

Engineer It - How to isolate a power supply for RS485 & CAN

Bluetooth Low Energy Demonstration Kit (STEVAL-IDB002V1)

Getting started with Wi-Fi expansion board

Featured Products

Zigbee Module, Em357, 2.4Ghz, U.Fl Connector

Shop Now

Wi-Fi Module, Samsung ARTIK™ 053 Module, 32-Bit ARM Cortex R4 MCU, On-Module Antenna

Shop Now

Evaluation Board, SPBTLE-1S Bluetooth® SMART Application Processor, Ultra Low Power, BLE Microphone

Shop Now

BCM20737L Bluetooth Low Energy SoC, Four STMicroelectronics Sensors

Shop Now

Sözleşme fiyatı ekranı şu anda kullanılamıyor. Gösterilen fiyatlar standart perakende fiyatlarıdır; verilen siparişler işleme alındıktan sonra sözleşme fiyatı uygulanacaktır.

  Üretici Parça No. Sipariş Kodu Üretici / Açıklama
Mevc Fiyatı:
Fiyat
Miktar
BLE112-A-V1
BLE112-A-V1 - Class 2 Bluetooth® Low Energy Module with Integrated Chip Antenna and Software Version 1.0

2113858

SILICON LABS

Class 2 Bluetooth® Low Energy Module with Integrated Chip Antenna and Software Version 1.0

BLUETOOTH MODULE, CLASS 2, CHIP ANT; Bluetooth Version:Bluetooth 4.0; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Signal Range Max:150m; Data Rate:100Kbps; Bluetooth Class:Class 2; Receive Sensitivity:-97dBm; Operating Temperature Min:-40°C; Operatin

909 Stoklarımızda

+ Stokları ve Teslim Sürelerini Kontrol Et

Aynı gün sevkiyat olanağıyla 909 ürün stoklarımızda (UK stock): 00 öncesinde sipariş verebilirsiniz (yeniden sarılmış ürünler için öğleden sonra 17:00) Pts - Cum (Resmi Tatiller hariç)

09.03.2020 ile başlayan hafta daha fazla stok mevcuttur

Adet

1+ 11,78 € 5+ 11,08 € 10+ 9,32 € 50+ 9,07 € 100+ 8,81 € 250+ 6,41 € Daha Fazla Fiyatlandırma...

Ekle
Min: 1 Mult: 1
JN5168-001-M00Z
JN5168-001-M00Z - RF Module, IEEE802.15.4, Standard Power, Internal Antenna

2341778

NXP

RF Module, IEEE802.15.4, Standard Power, Internal Antenna

RF MOD, IEEE802.15.4, STD PWR, INT ANT; Module Applications:Asset Tracking, RF, Utilities Metering, Wireless Connectivity, ZigBee and JenNet-IP Networks; MCU Supported Families:JN516x; Wireless Protocol:IEEE 802.15.4; Data Rate:-; Module Interface:I2C, J

351 Stoklarımızda

+ Stokları ve Teslim Sürelerini Kontrol Et

Aynı gün sevkiyat olanağıyla 351 ürün stoklarımızda (UK stock): 00 öncesinde sipariş verebilirsiniz (yeniden sarılmış ürünler için öğleden sonra 17:00) Pts - Cum (Resmi Tatiller hariç)

23.03.2020 ile başlayan hafta daha fazla stok mevcuttur

Adet

1+ 16,13 € 5+ 15,91 € 10+ 13,88 € 50+ 13,86 € 100+ 12,35 € 250+ 10,07 € Daha Fazla Fiyatlandırma...

Ekle
Min: 1 Mult: 1
ETRX357
ETRX357 - Zigbee Module, Em357, AMR, M2M, 250Kbps

1854234

SILICON LABS

Zigbee Module, Em357, AMR, M2M, 250Kbps

ZIGBEE MOD, EM357, AMR, M2M, 250KBPS; Module Applications:RF Communications, Wireless Connectivity-ZigBee; MCU Supported Families:ARM Cortex-M3; Wireless Protocol:IEEE 802.15.4; Data Rate:250Kbps; Module Interface:Serial; Supply Voltage Min:2.1V; Supply

770 Stoklarımızda

+ Stokları ve Teslim Sürelerini Kontrol Et

Aynı gün sevkiyat olanağıyla 770 ürün stoklarımızda (UK stock): 00 öncesinde sipariş verebilirsiniz (yeniden sarılmış ürünler için öğleden sonra 17:00) Pts - Cum (Resmi Tatiller hariç)

  • 600, 22.02.2020 tarihinde teslimat için hazır olacak
  • 09.03.2020 ile başlayan hafta daha fazla stok mevcuttur

    Adet

    1+ 13,83 € 5+ 13,21 € 10+ 12,92 € 50+ 12,91 € 100+ 12,61 € 250+ 12,30 € Daha Fazla Fiyatlandırma...

    Ekle
    Min: 1 Mult: 1
    RN4020-V/RM
    RN4020-V/RM - Bluetooth® Low Energy v4.1 Module, 2.4 to 2.48GHz, 1MBPS

    2442930

    MICROCHIP

    Bluetooth® Low Energy v4.1 Module, 2.4 to 2.48GHz, 1MBPS

    BLUETOOTH, VER 4.1, 2.4-2.48GHZ, 1MBPS; Bluetooth Version:Bluetooth 4.1; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Signal Range Max:100m; Data Rate:1Mbps; Bluetooth Class:-; Receive Sensitivity:-92.5dBm; Operating Temperature Min:-30°C; Operating

    249 Stoklarımızda

    + Stokları ve Teslim Sürelerini Kontrol Et

    Aynı gün sevkiyat olanağıyla 249 ürün stoklarımızda (UK stock): 00 öncesinde sipariş verebilirsiniz (yeniden sarılmış ürünler için öğleden sonra 17:00) Pts - Cum (Resmi Tatiller hariç)

    16.03.2020 ile başlayan hafta daha fazla stok mevcuttur

    Adet

    1+ 8,05 € 10+ 7,41 €

    Ekle
    Min: 1 Mult: 1
    XP1001000-05R
    XP1001000-05R - XPort® Embedded Device Server Module

    2115259

    LANTRONIX

    XPort® Embedded Device Server Module

    MODULE, SERIAL TO ETHERNET, XPORT; Module Applications:Industrial, Home Projects; Data Rate:921.6Kbps; Module Interface:Serial; Product Range:XPort embedded; Applications:Web Based Application; Processor Type:DSTni-EX

    141 Stoklarımızda

    + Stokları ve Teslim Sürelerini Kontrol Et

    Aynı gün sevkiyat olanağıyla 141 ürün stoklarımızda (UK stock): 00 öncesinde sipariş verebilirsiniz (yeniden sarılmış ürünler için öğleden sonra 17:00) Pts - Cum (Resmi Tatiller hariç)

  • 600, 12.01.2020 tarihinde teslimat için hazır olacak
  • 800, 29.01.2020 tarihinde teslimat için hazır olacak
  • 600, 05.02.2020 tarihinde teslimat için hazır olacak
  • 800, 12.02.2020 tarihinde teslimat için hazır olacak
  • 24.02.2020 ile başlayan hafta daha fazla stok mevcuttur

    Adet

    1+ 45,09 € 5+ 44,19 € 10+ 43,64 € 50+ 43,63 €

    Ekle
    Min: 1 Mult: 1
    WT12-A-AI3
    WT12-A-AI3 - Class 2 Bluetooth® Module, WT12, iWRAP 3, Bluetooth® 2.1 + EDR

    1704779

    SILICON LABS

    Class 2 Bluetooth® Module, WT12, iWRAP 3, Bluetooth® 2.1 + EDR

    BLUETOOTH MODULE, WT12, IWRAP 3; Bluetooth Version:Bluetooth 2.1 + EDR; Supply Voltage Min:3.2V; Supply Voltage Max:3.4V; Signal Range Max:30m; Data Rate:3Mbps; Bluetooth Class:Class 2; Receive Sensitivity:-84dBm; Operating Temperature Min:-40°C; Operati

    505 Stoklarımızda

    + Stokları ve Teslim Sürelerini Kontrol Et

    Aynı gün sevkiyat olanağıyla 505 ürün stoklarımızda (UK stock): 00 öncesinde sipariş verebilirsiniz (yeniden sarılmış ürünler için öğleden sonra 17:00) Pts - Cum (Resmi Tatiller hariç)

    13.01.2020 ile başlayan hafta daha fazla stok mevcuttur

    Adet

    1+ 15,94 € 5+ 15,49 € 10+ 14,12 € 50+ 13,44 € 100+ 12,75 € 250+ 11,72 € Daha Fazla Fiyatlandırma...

    Ekle
    Min: 1 Mult: 1
    RN4677-V/RM100
    RN4677-V/RM100 - Bluetooth® Dual Mode v4.0 Module, (BR/EDR/LE), 2.402 to 2.48GHz

    2491387

    MICROCHIP

    Bluetooth® Dual Mode v4.0 Module, (BR/EDR/LE), 2.402 to 2.48GHz

    BLUETOOTH, VERSION4.0+EDR, 2.402-2.48GHZ; Bluetooth Version:Bluetooth 4.0 + EDR; Supply Voltage Min:3.2V; Supply Voltage Max:4.3V; Signal Range Max:10m; Data Rate:50Kbps; Bluetooth Class:Class 2; Receive Sensitivity:-90dBm; Operating Temperature Min:-20°

    853 Stoklarımızda

    + Stokları ve Teslim Sürelerini Kontrol Et

    Aynı gün sevkiyat olanağıyla 853 ürün stoklarımızda (UK stock): 00 öncesinde sipariş verebilirsiniz (yeniden sarılmış ürünler için öğleden sonra 17:00) Pts - Cum (Resmi Tatiller hariç)

    09.03.2020 ile başlayan hafta daha fazla stok mevcuttur

    Adet

    1+ 8,77 € 10+ 8,27 € 25+ 8,26 € 50+ 8,25 € 100+ 8,24 €

    Ekle
    Min: 1 Mult: 1
    RN171XVS-I/RM
    RN171XVS-I/RM - Wireless LAN Module, 802.11 b/g, On-board TCP/IP Stack, Reverse Polarity SMA Connector

    2144012

    MICROCHIP

    Wireless LAN Module, 802.11 b/g, On-board TCP/IP Stack, Reverse Polarity SMA Connector

    MODULE, WIFI, 802.15.4 DROP-IN; Frequency RF:2.48MHz; Module Interface:UART; Module Applications:Wireless Connectivity; Product Range:-; SVHC:No SVHC (15-Jan-2018); Compliance Standard:CE, FCC, IC; Transmit Power:12dBm

    11 Stoklarımızda

    + Stokları ve Teslim Sürelerini Kontrol Et

    Aynı gün sevkiyat olanağıyla 11 ürün stoklarımızda (UK stock): 00 öncesinde sipariş verebilirsiniz (yeniden sarılmış ürünler için öğleden sonra 17:00) Pts - Cum (Resmi Tatiller hariç)

  • 55, 27.01.2020 tarihinde teslimat için hazır olacak
  • 50, 24.02.2020 tarihinde teslimat için hazır olacak
  • 23.03.2020 ile başlayan hafta daha fazla stok mevcuttur

    Adet

    1+ 31,74 € 10+ 30,23 € 25+ 27,23 €

    Ekle
    Min: 1 Mult: 1
    ETRX357HR-LRS
    ETRX357HR-LRS - Zigbee Module, Em357, 2.4Ghz, U.Fl Connector

    1854237

    SILICON LABS

    Zigbee Module, Em357, 2.4Ghz, U.Fl Connector

    ZIGBEE MOD, EM357, 2.4GHZ, U.FL CONN; Module Applications:-; MCU Supported Families:-; Wireless Protocol:-; Data Rate:-; Module Interface:-; Supply Voltage Min:-; Supply Voltage Max:-; Product Range:-; SVHC:No SVHC (15-Jun-2015)

    735 Stoklarımızda

    + Stokları ve Teslim Sürelerini Kontrol Et

    Aynı gün sevkiyat olanağıyla 735 ürün stoklarımızda (UK stock): 00 öncesinde sipariş verebilirsiniz (yeniden sarılmış ürünler için öğleden sonra 17:00) Pts - Cum (Resmi Tatiller hariç)

    09.03.2020 ile başlayan hafta daha fazla stok mevcuttur

    Adet

    1+ 21,25 € 5+ 21,02 € 10+ 20,78 € 50+ 20,76 € 100+ 20,34 €

    Ekle
    Min: 1 Mult: 1
    ENW89846A1KF
    ENW89846A1KF - Class 2 Single Mode Bluetooth® v4 Smart Module, 16MHz and 32.768kHz Crystal

    2449320

    PANASONIC

    Class 2 Single Mode Bluetooth® v4 Smart Module, 16MHz and 32.768kHz Crystal

    BLUETOOTH SMART, VERSION4, PAN1740; Bluetooth Version:Bluetooth 4.2; Supply Voltage Min:2.35V; Supply Voltage Max:3.3V; Signal Range Max:100m; Data Rate:1Mbps; Bluetooth Class:-; Receive Sensitivity:-93dBm; Operating Temperature Min:-40°C; Operating Temp

    720 Stoklarımızda

    + Stokları ve Teslim Sürelerini Kontrol Et

    Aynı gün sevkiyat olanağıyla 720 ürün stoklarımızda (UK stock): 00 öncesinde sipariş verebilirsiniz (yeniden sarılmış ürünler için öğleden sonra 17:00) Pts - Cum (Resmi Tatiller hariç)

    20.04.2020 ile başlayan hafta daha fazla stok mevcuttur

    Adet

    1+ 13,55 € 5+ 13,05 € 10+ 10,87 € 50+ 10,72 € 100+ 9,95 € 250+ 7,87 € Daha Fazla Fiyatlandırma...

    Ekle
    Min: 1 Mult: 1
    CYBLE-014008-00
    CYBLE-014008-00 - PSoC® Module, Bluetooth® v4.1 Low Energy Module, 2.4GHz, Single Mode

    2646427

    CYPRESS SEMICONDUCTOR

    PSoC® Module, Bluetooth® v4.1 Low Energy Module, 2.4GHz, Single Mode

    BLE MODULE, V.4.1, 2.4GHZ, SINGLE MODE; Bluetooth Version:Bluetooth 4.1; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Signal Range Max:-; Data Rate:1Mbps; Bluetooth Class:-; Receive Sensitivity:-87dBm; Operating Temperature Min:-40°C; Operating Tem

    450 Stoklarımızda

    + Stokları ve Teslim Sürelerini Kontrol Et

    Aynı gün sevkiyat olanağıyla 450 ürün stoklarımızda (UK stock): 00 öncesinde sipariş verebilirsiniz (yeniden sarılmış ürünler için öğleden sonra 17:00) Pts - Cum (Resmi Tatiller hariç)

    10.02.2020 ile başlayan hafta daha fazla stok mevcuttur

    Adet

    1+ 12,89 € 5+ 11,87 € 10+ 10,84 € 50+ 10,47 € 100+ 9,96 € 250+ 8,14 € Daha Fazla Fiyatlandırma...

    Ekle
    Min: 1 Mult: 1
    CYBLE-012012-10
    CYBLE-012012-10 - PROC™ Module, Bluetooth® v4.1 Low Energy (BLE) Wireless Solution, 2.4GHz, Single Mode

    2646426

    CYPRESS SEMICONDUCTOR

    PROC™ Module, Bluetooth® v4.1 Low Energy (BLE) Wireless Solution, 2.4GHz, Single Mode

    BLE MODULE, V.4.1, 2.4GHZ, SINGLE MODE; Bluetooth Version:Bluetooth 4.1; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Signal Range Max:-; Data Rate:1Mbps; Bluetooth Class:-; Receive Sensitivity:-87dBm; Operating Temperature Min:-40°C; Operating Temp

    387 Stoklarımızda

    + Stokları ve Teslim Sürelerini Kontrol Et

    Aynı gün sevkiyat olanağıyla 387 ürün stoklarımızda (UK stock): 00 öncesinde sipariş verebilirsiniz (yeniden sarılmış ürünler için öğleden sonra 17:00) Pts - Cum (Resmi Tatiller hariç)

    13.01.2020 ile başlayan hafta daha fazla stok mevcuttur

    Adet

    1+ 9,83 € 5+ 8,26 € 10+ 6,89 € 50+ 6,56 € 100+ 6,20 € 250+ 4,65 € Daha Fazla Fiyatlandırma...

    Ekle
    Min: 1 Mult: 1
    CYBLE-212019-00
    CYBLE-212019-00 - PROC™ Module, Bluetooth® v4.1 Low Energy (BLE) Wireless Solution, 1MBPS, 1.8 to 5.5V

    2674187

    CYPRESS SEMICONDUCTOR

    PROC™ Module, Bluetooth® v4.1 Low Energy (BLE) Wireless Solution, 1MBPS, 1.8 to 5.5V

    BLE MODULE, V4.1, 1MBPS, 1.8-5.5V; Bluetooth Version:Bluetooth 4.1; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Signal Range Max:-; Data Rate:1Mbps; Bluetooth Class:-; Receive Sensitivity:-87dBm; Operating Temperature Min:-40°C; Operating Temperatu

    2.312 Stoklarımızda

    + Stokları ve Teslim Sürelerini Kontrol Et

    Aynı gün sevkiyat olanağıyla 2.312 ürün stoklarımızda (UK stock): 00 öncesinde sipariş verebilirsiniz (yeniden sarılmış ürünler için öğleden sonra 17:00) Pts - Cum (Resmi Tatiller hariç)

    Adet (Kesik Bantta Sağlanır)

    Kesik Bant
    Paketleme seçenekleri
    Şu sipariş için önerilen ikame ürün:2674187
    Yeniden Makara ile 2674187RL
    Stoklar tükenene kadar mevcut

    1+ 5,33 € 5+ 5,32 € 10+ 5,31 € 50+ 5,30 € 100+ 5,29 € 250+ 5,28 € Daha Fazla Fiyatlandırma...

    Ekle
    Min: 1 Mult: 1
    RN41-I/RM
    RN41-I/RM - Class 1 Bluetooth® Radio Module with Integrated Ceramic RF Chip Antenna

    2143311

    MICROCHIP

    Class 1 Bluetooth® Radio Module with Integrated Ceramic RF Chip Antenna

    MODULE, BLUETOOTH CLASS 1, ANTENNA; Bluetooth Version:Bluetooth 2.1 + EDR; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Signal Range Max:100m; Data Rate:921Kbps; Bluetooth Class:Class 1; Receive Sensitivity:-80dBm; Operating Temperature Min:-40°C; Ope

    Teslimat Bekleniyor (gösterilen teslim sürelerinde geri sipariş için uygundur)

    + Stokları ve Teslim Sürelerini Kontrol Et
  • 770, 21.01.2020 tarihinde teslimat için hazır olacak
  • 1.120, 12.02.2020 tarihinde teslimat için hazır olacak
  • 280, 16.03.2020 tarihinde teslimat için hazır olacak
  • 30.03.2020 ile başlayan hafta daha fazla stok mevcuttur Yeniden stokta olduğunda haber ver

    Adet

    1+ 19,75 € 10+ 18,62 € 25+ 18,51 €

    Ekle
    Min: 1 Mult: 1
    CYBLE-022001-00
    CYBLE-022001-00 - PSoC® Module, Bluetooth® v4.1 Low Energy Communication, 2.4GHz, Single Mode

    2646429

    CYPRESS SEMICONDUCTOR

    PSoC® Module, Bluetooth® v4.1 Low Energy Communication, 2.4GHz, Single Mode

    BLE MODULE, V.4.1, 2.4GHZ, SINGLE MODE; Bluetooth Version:Bluetooth 4.1; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Signal Range Max:100m; Data Rate:1Mbps; Bluetooth Class:Class 2; Receive Sensitivity:-87dBm; Operating Temperature Min:-40°C; Opera

    Teslimat Bekleniyor (gösterilen teslim sürelerinde geri sipariş için uygundur)

    + Stokları ve Teslim Sürelerini Kontrol Et
    17.02.2020 ile başlayan hafta daha fazla stok mevcuttur Yeniden stokta olduğunda haber ver

    Adet

    1+ 9,29 € 5+ 8,85 € 10+ 8,40 € 50+ 8,16 € 100+ 7,67 € 250+ 7,08 € Daha Fazla Fiyatlandırma...

    Ekle
    Min: 1 Mult: 1
    ENW89848A1KF
    ENW89848A1KF - Class 2 Bluetooth® Low Energy + NFC Single Mode Module, 2.402Mhz to 2.48Mhz, 40KBPS

    2664584

    PANASONIC

    Class 2 Bluetooth® Low Energy + NFC Single Mode Module, 2.402Mhz to 2.48Mhz, 40KBPS

    BLE+NFC, 2.402MHZ-2.48MHZ, 40KBPS; Bluetooth Version:Bluetooth 4.1; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Signal Range Max:100m; Data Rate:-; Bluetooth Class:-; Receive Sensitivity:-90dBm; Operating Temperature Min:-40°C; Operating Temperatur

    Teslimat Bekleniyor (gösterilen teslim sürelerinde geri sipariş için uygundur)

    + Stokları ve Teslim Sürelerini Kontrol Et
    06.04.2020 ile başlayan hafta daha fazla stok mevcuttur Yeniden stokta olduğunda haber ver

    Adet

    1+ 13,62 € 5+ 13,06 € 10+ 10,89 € 50+ 10,06 € 100+ 9,96 € 250+ 7,88 € Daha Fazla Fiyatlandırma...

    Ekle
    Min: 1 Mult: 1
    LM006
    LM006 - Wi-Fi 150Mbps micro USB Adapter, Convenient Plug & Play USB 2.0 Solution for Wireless Networking

    1790361

    LM TECHNOLOGIES

    Wi-Fi 150Mbps micro USB Adapter, Convenient Plug & Play USB 2.0 Solution for Wireless Networking

    WIFI USB NANO ADAPTOR, 150MBPS, 802.11N; Frequency RF:-; Module Interface:-; Module Applications:-; Product Range:-; SVHC:No SVHC (17-Dec-2015)

    Satıştan kaldırıldı

    ENW49A01A3EF
    ENW49A01A3EF - Full Embedded Module, WI-FI IEEE 802.11 BGN, 2.4Ghz, I2C, SPI, UART

    2491350

    PANASONIC

    Full Embedded Module, WI-FI IEEE 802.11 BGN, 2.4Ghz, I2C, SPI, UART

    WLAN, 802.11B/G/N, 2.4GHZ, PAN9320-FCC; Frequency RF:2.4GHz; Module Interface:I2C, SPI, UART; Module Applications:Consumer, Health & Fitness, Industrial, M2M & Home Automation, Security; Product Range:-; SVHC:No SVHC (07-Jul-2017)

    Satıştan kaldırıldı

    ENW89823C2KF
    ENW89823C2KF - PAN1316 Bluetooth® v4.0 RF Module

    2325978

    PANASONIC

    PAN1316 Bluetooth® v4.0 RF Module

    RF MOD, TXRX, BLUETOOTH, PAN1316-HCI-85; Bluetooth Version:Bluetooth 4.0 + EDR; Supply Voltage Min:1.7V; Supply Voltage Max:4.8V; Signal Range Max:-; Data Rate:4Mbps; Bluetooth Class:-; Receive Sensitivity:-93dBm; Operating Temperature Min:-40°C; Operati

    Satıştan kaldırıldı

    ENW89847A1KF
    ENW89847A1KF - PAN1760 Series, Class 2 Low Energy Single Mode Bluetooth® v4.0 Module, 3.6V, 2.4GHz

    2565673

    PANASONIC

    PAN1760 Series, Class 2 Low Energy Single Mode Bluetooth® v4.0 Module, 3.6V, 2.4GHz

    BLUETOOTH, VERSION 4.0, 3.6V, 2.4GHZ; Bluetooth Version:Bluetooth 4.0; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:-; Bluetooth Class:-; Receive Sensitivity:-91dBm; Operating Temperature Min:-40°C; Operating Temperatur

    Satıştan kaldırıldı

    ENW89823A2KF
    ENW89823A2KF - Easy to Use Bluetooth® RF Module, CC2564 IC, 2.4GHz

    2325982

    PANASONIC

    Easy to Use Bluetooth® RF Module, CC2564 IC, 2.4GHz

    RF MOD, TXRX, BLUETOOTH, PAN1326-HCI-85; Bluetooth Version:Bluetooth 4.0 + EDR; Supply Voltage Min:1.7V; Supply Voltage Max:4.8V; Signal Range Max:-; Data Rate:4Mbps; Bluetooth Class:-; Receive Sensitivity:-93dBm; Operating Temperature Min:-40°C; Operati

    Satıştan kaldırıldı

    XB24-AWI-001
    XB24-AWI-001 - RF Module, Transceiver, Xbee, Wire Antenna

    1337912

    DIGI INTERNATIONAL

    RF Module, Transceiver, Xbee, Wire Antenna

    RF MODULE, TXRX, XBEE, WIRE ANT; Module Applications:Wireless Connectivity; MCU Supported Families:XBee; Wireless Protocol:IEEE 802.15.4; Data Rate:250Kbps; Module Interface:Serial, UART; Supply Voltage Min:2.8V; Supply Voltage Max:3.4V; Product Range:XB

    Üretimden kaldırıldı

    SIP-0P5WRS301
    SIP-0P5WRS301 - Wi-Fi Module, Samsung ARTIK™ 053 Module, 32-Bit ARM Cortex R4 MCU, On-Module Antenna

    2770348

    SAMSUNG ARTIK

    Wi-Fi Module, Samsung ARTIK™ 053 Module, 32-Bit ARM Cortex R4 MCU, On-Module Antenna

    WIRELESS MODULE, 2.472GHZ; Frequency RF:2.4GHz; Module Interface:I2C, SPI, UART; Module Applications:Wireless Connectivity; Product Range:ARTIK 053 Series; SVHC:No SVHC (12-Jan-2017)

    Üretimden kaldırıldı