Aşağıdaki vurgulanan alanlara geçersiz karakterler içeren bir değer girdiniz. Lütfen yalnızca geçerli karakterler kullanın ve seçiminizi gözden geçirin.

 
 

410-295P-KIT - 

Development Board, Cerebot MX4cK™, PIC32 MCU, 9 Pmod Connectors, Eight Hobby RC Servo Connectors

410-295P-KIT - Development Board, Cerebot MX4cK™, PIC32 MCU, 9 Pmod Connectors, Eight Hobby RC Servo Connectors

Resim yalnızca örnek vermeyi amaçlamaktadır. Lütfen ürün açıklamasına bakın.

Üretici Parça No.:
410-295P-KIT
Sipariş Kodu:
2077857
Teknik Bilgi Formu:
410-295P-KIT   Datasheet
Tüm Teknik Belgeleri Görüntüleyin

Ürün Genel Bakış

The 410-220 is a Cerebot MX4cK microcontroller development board based on the Microchip PIC32MX460F512L, a member of the 32bit PIC32 microcontroller family. The Cerebot MX4cK is designed to be easy to use and suitable for use by anyone from beginners to advanced users for experimenting with electronics and embedded control systems. A built in programming/debugging circuit compatible with the Microchip MPLAB IDE is provided on the board, so no additional hardware is required for use with MPLAB. The Cerebot MX4cK provides 74 I/O pins that support a number of peripheral functions, such as USB controller, UART, SPI and I2C ports as well as five pulse width modulated outputs and five external interrupt inputs. The Cerebot MX4cK features a flexible power supply system with a number of options for powering the board as well as powering peripheral devices connected to the board.
  • Support for programming and debugging within the Microchip MPLAB development environment
  • Nine Pmod connectors for Diligent peripheral module boards
  • Eight hobby RC servo connectors
  • USB 2.0 device, host and OTG support
  • Two push buttons
  • Four LEDs
  • Multiple power supply options, including USB powered
  • ESD protection and short circuit protection for all I/O pins
  • Compatible for use with the chip KIT MPIDE development environment

Uygulamalar

Embedded Design & Development, Robotics

İçindekiler

Cerebot MX4cK board, USB A to micro B cable.

Uyarılar

The Cerebot MX4cK is rated for external power from 3.6Vdc to 12Vdc. Using a voltage outside this range could damage the board and connected devices.

Ürün Bilgileri

:
Digilent
:
32bit
:
PIC32MX460Fxxxx
:
MIPS
:
PIC32
:
PIC32MX460F512L
:
Dev Board PIC32MX460F512L
:
-
benzer ürünleri bulun Benzer ürünler bulmak için yukarıdaki özellikleri seçin ve değiştirin.

İlgili Ürünler

Seçilenleri Karşılaştır

İlgili Aramalar

Üretimden kaldırıldı

74,28 €

Fiyat bilgilerine ulaşılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin.

Fiyatı:
Adet
Birden fazla: 1 Minimum: 1
Miktar Fiyat Sizin Fiyatınız
 
 
1+ 74,28 €