Transformer Cores:
838 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,590 € 5+ 4,690 € 10+ 3,790 € 20+ 3,190 € 40+ 2,920 € Daha Fazla Fiyatlandırma... | E | E55/28/25 | N88 | Transformers | 124mm | 420mm² | 6.5µH | B66344 Series | ||||||
Each | 1+ 2,300 € 10+ 1,600 € 25+ 1,430 € 50+ 1,350 € 100+ 1,280 € Daha Fazla Fiyatlandırma... | Toroid | 12.7mm x 7.15mm x 4.9mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 61 MATERIAL Series | ||||||
Each | 1+ 2,420 € 5+ 2,050 € 10+ 1,670 € 20+ 1,550 € 40+ 1,420 € Daha Fazla Fiyatlandırma... | Toroid | 22.1mm x 13.7mm x 6.35mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 44 MATERIAL Series | ||||||
Each | 1+ 42,140 € 10+ 35,710 € 20+ 29,270 € | E | E140/68/40 | N88 | Transformers | 315mm | 1585mm² | 10.7µH | B66029 Series | ||||||
Each | 5+ 0,456 € 50+ 0,251 € 250+ 0,217 € 500+ 0,205 € 1500+ 0,194 € Daha Fazla Fiyatlandırma... | Toroid | 12.7mm x 7.15mm x 4.9mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 12.9mm² | 440nH | - | ||||||
Each | 1+ 11,690 € 10+ 7,080 € 20+ 6,940 € | Planar Plate/I | I93/28/20 | N27 | Power Transformers | 258mm | 560mm² | 4.9µH | B67345 Series | ||||||
Each | 1+ 30,240 € 10+ 25,310 € 20+ 20,380 € | E | E130/64/40 | N87 | Transformers | 290mm | 1580mm² | 12.7µH | B66036 Series | ||||||
4668725 | Each | 1+ 4,050 € 10+ 3,040 € 100+ 2,600 € 500+ 2,280 € 1000+ 2,120 € Daha Fazla Fiyatlandırma... | Toroid | 29mm x 19mm x 13.85mm | 61 | Transformers | 73.2mm | 69.2mm² | 1.188nH | - | |||||
Each | 10+ 0,156 € 250+ 0,113 € 1000+ 0,107 € 5000+ 0,096 € 9000+ 0,0886 € Daha Fazla Fiyatlandırma... | Multi-Aperture | 7mm x 4.2mm x 6.2mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | - | ||||||
Each | 1+ 31,070 € 10+ 25,150 € 20+ 19,230 € | E | E120/71/40 | N97 | Transformers | 295mm | 1782mm² | 15µH | B66614 Series | ||||||
Each | 1+ 4,810 € 10+ 3,650 € 100+ 3,100 € 500+ 2,660 € 1000+ 2,610 € Daha Fazla Fiyatlandırma... | Multi-Aperture | 28.7mm x 14.25mm x 28.7mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | - | ||||||
Each | 1+ 2,190 € 5+ 1,850 € 10+ 1,510 € 25+ 1,280 € 50+ 1,210 € Daha Fazla Fiyatlandırma... | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 61 MATERIAL Series | ||||||
Each | 5+ 0,713 € 50+ 0,377 € 250+ 0,322 € 500+ 0,305 € 1000+ 0,290 € Daha Fazla Fiyatlandırma... | Multi-Aperture | 14.35mm x 13.3mm x 7.5mm | 73 | Suppression Applications, Balun (Balance-Unbalance) and Other Broadband Transformers, Airbag Designs | - | - | - | - | ||||||
Each | 1+ 4,970 € 10+ 3,780 € 100+ 3,210 € 500+ 2,750 € 1000+ 2,700 € Daha Fazla Fiyatlandırma... | Toroid | 35.55mm x 23mm x 15mm | 75 | Broadband and Pulse Transformer | 89.1mm | 95.9mm² | 1.3099nH | - | ||||||
Each | 1+ 0,515 € 10+ 0,400 € 50+ 0,296 € 100+ 0,277 € 200+ 0,271 € Daha Fazla Fiyatlandırma... | Multi-Aperture | 13.5mm x 7mm x 7.5mm | - | Telecommunication and Balun-Transformers | - | - | - | WE-RIB Series | ||||||
Each | 1+ 21,770 € 10+ 17,430 € 20+ 13,080 € | U | U93/76/20 | N88 | Power Transformers | 354mm | 560mm² | 3.3µH | B67345 Series | ||||||
4668722 | Each | 1+ 3,530 € 10+ 2,530 € 100+ 2,260 € 500+ 1,980 € 1000+ 1,840 € Daha Fazla Fiyatlandırma... | Toroid | 29mm x 19mm x 13.85mm | 52 | Transformers | 73.2mm | 69.2mm² | 1.188nH | - | |||||
Each | 1+ 1,400 € 5+ 1,200 € 10+ 1,000 € 20+ 0,974 € 40+ 0,864 € Daha Fazla Fiyatlandırma... | Toroid | 12.7mm x 7.9mm x 6.35mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 52 MATERIAL Series | ||||||
Each | 1+ 1,880 € 50+ 1,110 € 100+ 1,050 € 250+ 0,994 € 500+ 0,944 € Daha Fazla Fiyatlandırma... | Toroid | 21mm x 13.2mm x 6.35mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 24nH | - | ||||||
Each | 5+ 0,761 € 50+ 0,407 € 250+ 0,307 € 500+ 0,282 € 1000+ 0,268 € | Toroid | 5.95mm x 3.05mm x 1.65mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 52 MATERIAL Series | ||||||
1 Pair | 1+ 27,420 € 10+ 24,370 € 20+ 21,320 € | PQ | PQ107/87 | N95 | Transformers | 203mm | 1435mm² | 20µH | B65919 Series | ||||||
Each | 1+ 0,242 € 50+ 0,191 € 100+ 0,162 € 250+ 0,154 € 500+ 0,146 € Daha Fazla Fiyatlandırma... | Multi-Aperture | 6.4mm x 5mm x 3.5mm | - | Telecommunication and Balun-Transformers | - | - | - | WE-RIB Series | ||||||
Each | 1+ 0,503 € 5+ 0,428 € 10+ 0,352 € 25+ 0,304 € 50+ 0,271 € Daha Fazla Fiyatlandırma... | Toroid | 9.5mm x 4.75mm x 3.3mm | 75 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 7.2mm² | 2.2µH | - | ||||||
4668712 | Each | 1+ 3,510 € 10+ 2,570 € 100+ 2,300 € 500+ 2,020 € 1000+ 1,870 € Daha Fazla Fiyatlandırma... | Toroid | 29mm x 19mm x 13.85mm | 75 | Broadband and Pulse Transformer | 73.2mm | 69.2mm² | 1.188nH | - | |||||
Each | 1+ 4,170 € 10+ 3,110 € 100+ 2,680 € 500+ 2,350 € 1000+ 2,180 € Daha Fazla Fiyatlandırma... | Toroid | 35.55mm x 23mm x 15mm | 31 | Transformers | 89.1mm | 95.9mm² | 1.3099nH | - | ||||||