Toroidal Power Transformers:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,360 € 5+ 18,070 € 10+ 16,940 € 25+ 15,640 € 50+ 14,520 € | Min: 1 / Çoklu: 1 | 15VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 500mA | MCTA | |||||
Each | 1+ 18,830 € 5+ 17,580 € 10+ 16,480 € 25+ 15,210 € 50+ 14,120 € | Min: 1 / Çoklu: 1 | 15VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 630mA | MCTA | |||||
Each | 1+ 19,360 € 5+ 18,070 € 10+ 16,940 € 25+ 15,640 € 50+ 14,520 € | Min: 1 / Çoklu: 1 | 15VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 420mA | MCTA | |||||
Each | 1+ 19,360 € 5+ 18,070 € 10+ 16,940 € 25+ 15,640 € 50+ 14,520 € | Min: 1 / Çoklu: 1 | 15VA | 115V, 230V | 2 x 9V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 830mA | MCTA | |||||
Each | 1+ 18,830 € 5+ 17,580 € 10+ 16,480 € 25+ 15,210 € 50+ 14,120 € | Min: 1 / Çoklu: 1 | 15VA | 115V, 230V | 2 x 6V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 1.25A | MCTA |