Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 102,000 € |
Ürün Bilgileri
Ürün Genel Bakış
The TESTO 805I is an infrared thermometer smart and wireless probe. The Testo 805i Smart Probe is an infrared (IR) thermometer that provides non-contact temperature readings, great for checking breakers, motors, ducts and registers from a distance. The measurement area is indicated by a circular laser pattern which assures accurate targeting measurement. System requirements are iOS 8.3 or later, Android 4.3 or later, Bluetooth 4.0.
- Measuring range from -30°C to +250°C
- Accuracy is ±1.5°C or ±1.5% of mV (0 to +250°C), ±2°C (-20 to -0.1°C), ±2.5°C (-30 to -20.1°C)
- Resolution is 0.1°C
- Emissivity is 0.10 to 1.00
- Measurement spot marking is diffractive optics (laser circle)
- Distance to measurement spot is 10:1
- Dimensions is 140mm x 36mm x 25mm
- Operating temperature range from -10°C to +50°C
- 3AAA micro batteries with 30h battery life
Uygulamalar
Test & Measurement
İçindekiler
Testo 805i infrared thermometer with smartphone operation, Batteries, Calibration protocol.
Notlar
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Teknik Özellikler
Temperature
-
Testo Breakers, Motors, Ducts & Registers
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi