256PPR Rotary Encoders:
16 Ürün BulunduFarnell Türkiye'da çok çeşitli 256PPR Rotary Encoders bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden 4096PPR, 1000PPR, 500PPR & 10000PPR Rotary Encoders gibi geniş bir Rotary Encoders yelpazesi stoklarımızda mevcuttur: Omron Industrial Automation, Variohm Group, Broadcom, Omron & Bourns .
Görüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 77,860 € 5+ 70,150 € 10+ 66,450 € 25+ 60,410 € 50+ 56,820 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 264,300 € 5+ 259,010 € 10+ 253,730 € 25+ 248,440 € 50+ 243,160 € | Min: 1 / Çoklu: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
Each | 1+ 29,640 € 5+ 25,450 € 10+ 24,940 € 25+ 24,440 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 42,960 € 5+ 38,300 € 10+ 35,850 € 25+ 34,020 € 50+ 31,060 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEAT-601B | 12000rpm | - | 3Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ 63,080 € 5+ 56,830 € 10+ 53,840 € 25+ 48,950 € 50+ 46,030 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 256PPR | - | Straight | - | Quadrature | Screw Mount | H9 Series | - | - | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ 39,520 € 5+ 33,920 € 10+ 31,820 € 20+ 29,710 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | - | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | Wire Leaded | ||||
Each | 1+ 49,530 € 5+ 44,620 € 10+ 42,270 € 25+ 38,430 € 50+ 36,150 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 256PPR | - | Straight | - | Quadrature | Screw Mount | H2 Series | - | - | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 262,560 € | Min: 1 / Çoklu: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A Series | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 358,600 € | Min: 1 / Çoklu: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A Series | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | Cable with Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 573,500 € | Min: 1 / Çoklu: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | D Type Flatted End | 15mm | 8mm | 12V | 24V | -10°C | 70°C | IP65 | Cable with Connector | ||||
Each | 1+ 644,500 € | Min: 1 / Çoklu: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6F-A Series | 5000rpm | - | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | Cable with Connector | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 684,620 € 5+ 642,830 € 10+ 623,550 € 25+ 604,270 € 50+ 575,330 € | Min: 1 / Çoklu: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A Series | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
VARIOHM GROUP | Each | 1+ 37,830 € 5+ 37,050 € 10+ 36,280 € 25+ 35,480 € 50+ 34,700 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 256PPR | - | Straight | - | HTL | Screw Mount | H6 Series | - | - | 2Channels | - | - | - | 3.3V | 6V | -40°C | 125°C | - | Wire Leaded | ||||
Each | 1+ 110,540 € 5+ 108,330 € 10+ 106,120 € 25+ 103,910 € 50+ 101,700 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 256PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 15.5mm | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
OMRON INDUSTRIAL AUTOMATION | Each | Fiyat bilgileri kullanılamıyor. Lütfen müşteri hizmetleri ile iletişime geçin. | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A Series | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | Wire Leaded | |||||
TELEMECANIQUE SENSORS | Each | 1+ 454,580 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 256PPR | - | - | With DIP Switch | RS422 | - | OsiSense XCC | 9000rpm | - | 3Channels | D Type Flatted End | 19mm | 10mm | 4.75V | 30V | -30°C | 100°C | IP65 | M23 Connector |