SAM9 Family SAM9X60 Series Microprocessors Microprocessors:
2 Ürün BulunduFarnell Türkiye'da çok çeşitli SAM9 Family SAM9X60 Series Microprocessors Microprocessors bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, PowerQUICC Family PowerQUICC II Pro Series Microprocessors & i.MX Family i.MX 6SoloX Series Microprocessors Microprocessors gibi geniş bir Microprocessors yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,990 € 25+ 4,580 € 100+ 4,140 € | Min: 1 / Çoklu: 1 | SAM9 Family SAM9X60 Series Microprocessors | 1Cores | - | TFBGA | 228Pins | 1.02V | 1.21V | 600MHz | Ethernet, I2C, I2S, SPI, UART, USART, USB | 112I/O's | 32 bit | Surface Mount | -40°C | 105°C | SAM9X60 | SAM9 | |||||
Each | 1+ 10,780 € 25+ 8,980 € 100+ 8,830 € 250+ 8,670 € | Min: 1 / Çoklu: 1 | SAM9 Family SAM9X60 Series Microprocessors | 1Cores | 1Gbit | TFBGA | 233Pins | 1.02V | 1.21V | 600MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 112I/O's | 16 bit | Surface Mount | -40°C | 85°C | SAM9X60 | SAM9 |