AVR ATtiny Family ATtiny828 Series Microcontrollers 8-bit Microcontrollers:
7 Ürün BulunduFarnell Türkiye'da çok çeşitli AVR ATtiny Family ATtiny828 Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,360 € 25+ 1,250 € 100+ 1,130 € 250+ 1,110 € | Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny828 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 28I/O's | I2C, SPI, UART, USART | 512Byte | 28Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny82 | |||||
Each | 1+ 1,360 € 25+ 1,250 € 100+ 1,130 € 250+ 1,120 € | Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny828 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 28I/O's | I2C, SPI, UART, USART | 512Byte | 28Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny82 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 1,200 € | Min: 2000 / Çoklu: 2000 | AVR ATtiny Family ATtiny828 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 28I/O's | I2C, SPI, USART | 512Byte | 28Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny828 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 1,230 € | Min: 2000 / Çoklu: 2000 | AVR ATtiny Family ATtiny828 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 28I/O's | I2C, SPI, USART | 512Byte | 28Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny828 | |||||
Each (Supplied on Full Reel) Tam Makara | 6000+ 1,300 € | Min: 6000 / Çoklu: 6000 | AVR ATtiny Family ATtiny828 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF-EP | 28I/O's | I2C, SPI, USART | 512Byte | 28Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny828 | |||||
Each | 1+ 1,310 € 10+ 1,230 € 25+ 1,160 € 50+ 1,130 € 100+ 1,100 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny828 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | VQFN | 28I/O's | I2C, SPI, UART, USART | 512Byte | 28Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny82 | |||||
Each | 1+ 1,050 € 10+ 1,030 € 25+ 1,010 € 50+ 0,990 € 100+ 0,970 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny828 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | VQFN | 28I/O's | I2C, SPI, UART, USART | 512Byte | 28Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny828 |