8-bit Microcontrollers:
27 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,630 € 25+ 9,620 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 80KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ 8,300 € 25+ 8,190 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ 11,030 € 25+ 10,880 € 100+ 10,660 € 250+ 10,440 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 96KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 8,000 € 25+ 7,840 € 100+ 7,680 € 250+ 7,520 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 7,830 € 25+ 7,670 € 100+ 7,520 € 250+ 7,510 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 10,380 € 25+ 10,180 € 100+ 10,170 € 250+ 10,160 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 10,020 € 25+ 9,820 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, SPI | 3.3KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ 11,710 € 25+ 11,580 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 96KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.32KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,400 € 1200+ 1,370 € | Min: 100 / Çoklu: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | DMA, I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,700 € 25+ 1,550 € 100+ 1,400 € 1200+ 1,370 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | DMA, I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,500 € 3300+ 1,470 € | Min: 100 / Çoklu: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 35I/O's | DMA, I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,800 € 25+ 1,650 € 100+ 1,500 € 3300+ 1,470 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 35I/O's | DMA, I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 8,410 € 25+ 8,240 € 100+ 8,070 € 250+ 7,990 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 3.87KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 10,920 € 25+ 10,700 € 100+ 10,480 € 250+ 10,260 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 9,740 € 25+ 9,550 € 100+ 9,350 € 250+ 9,250 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN | 36I/O's | I2C, SPI, USART | 3.3KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 8,530 € 25+ 8,360 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ 11,350 € 25+ 11,170 € 100+ 10,950 € 250+ 10,720 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 96KB | 44Pins | QFN | 36I/O's | I2C, SPI, USART | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 8,940 € 25+ 8,930 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | I2C, SPI, USART | 3.875KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ 7,740 € 25+ 7,730 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 10,210 € 25+ 10,010 € 100+ 9,800 € 250+ 9,690 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN | 40I/O's | ECAN, I2C, SPI, USART | 3.3KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 8,350 € 25+ 8,180 € 100+ 8,020 € 250+ 7,940 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 12,270 € 25+ 12,160 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Tube of 10 | 1+ 100,210 € 25+ 100,110 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, SPI | 3.3KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Pack of 10 | 1+ 81,510 € 25+ 79,880 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each (Supplied in a Waffle Tray) | 1+ 1.467,000 € 25+ 1.438,000 € 100+ 1.408,000 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.968KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx |