Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 43,980 € |
5+ | 38,540 € |
10+ | 33,090 € |
50+ | 31,940 € |
100+ | 30,780 € |
Ürün Bilgileri
Ürün Genel Bakış
The VS-VSKT91/12 is an ADD-A-PAK generation VII Power Module/Standard Thyristor intended for general purpose high voltage applications such as high voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS and battery charger. The ADD-A-PAK Generation VII, new generation of ADD-A-PAK module, combines the excellent thermal performances obtained by the usage of exposed direct bonded copper substrate, with advanced compact simple package solution and simplified internal structure with minimized number of interfaces. Excellent thermal performances obtained by the usage of exposed direct bonded copper substrate.
- High voltage
- Low thermal resistance
- Designed and qualified for industrial level
- High surge capability
- Easy mounting on heat sink
- 12W Maximum peak gate power
- 3W Maximum average gate power
- 3A Maximum peak gate current
- 0.1°C/W Typical thermal resistance (case to sink)
Uygulamalar
Power Management, Lighting, Motor Drive & Control, Industrial
Uyarılar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Teknik Özellikler
Series Connected - SCRs
150mA
210A
125°C
TO-240AA
Panel
1.2kV
95A
2.5V
1.2kV
7Pins
-
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:India
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi