Single MOSFETs:
998 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ 5,200 € 10+ 3,240 € 100+ 3,170 € 500+ 3,100 € 1000+ 3,040 € | Min: 1 / Çoklu: 1 | N Channel | 600V | 20A | 0.29ohm | TO-220 | Through Hole | 10V | 4V | 192W | 3Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each | 1+ 6,790 € 10+ 5,510 € 100+ 4,230 € 500+ 3,330 € 1000+ 2,580 € | Min: 1 / Çoklu: 1 | N Channel | 500V | 21A | 0.135ohm | TO-220 | Through Hole | 10V | 3V | 150W | 3Pins | 150°C | - | - | ||||
Each | 1+ 3,920 € 10+ 3,180 € 100+ 2,710 € 500+ 1,250 € 1000+ 1,230 € | Min: 1 / Çoklu: 1 | N Channel | 650V | 20.2A | 0.17ohm | TO-220 | Through Hole | 10V | 3V | 151W | 3Pins | 150°C | CoolMOS C6 | - | |||||
STMICROELECTRONICS | Each | 1+ 1,310 € 10+ 1,300 € 100+ 0,725 € 500+ 0,662 € 1000+ 0,492 € | Min: 1 / Çoklu: 1 | N Channel | 30V | 120A | 0.0025ohm | TO-220 | Through Hole | 10V | 2.5V | 136W | 3Pins | 175°C | STripFET H6 | - | ||||
STMICROELECTRONICS | Each | 1+ 3,700 € 10+ 2,850 € 100+ 2,300 € 500+ 2,130 € | Min: 1 / Çoklu: 1 | N Channel | 600V | 28A | 0.094ohm | TO-220 | Through Hole | 10V | 4V | 210W | 3Pins | 150°C | - | - | ||||
Each | 1+ 2,560 € 10+ 2,520 € 100+ 1,380 € | Min: 1 / Çoklu: 1 | N Channel | 600V | 13A | 0.155ohm | TO-220 | Through Hole | 10V | 3.5V | 68W | 3Pins | 150°C | CoolMOS C7 | - | |||||
Each | 1+ 2,540 € 10+ 1,880 € 100+ 1,380 € 500+ 1,020 € | Min: 1 / Çoklu: 1 | P Channel | 100V | 5.2A | 0.6ohm | TO-220 | Through Hole | 10V | 4V | 37W | 3Pins | 175°C | - | - | |||||
Each | 1+ 4,530 € 10+ 4,520 € 100+ 2,160 € 500+ 1,790 € 1000+ 1,750 € | Min: 1 / Çoklu: 1 | N Channel | 600V | 30A | 0.11ohm | TO-220 | Through Hole | 10V | 3V | 219W | 3Pins | 150°C | CoolMOS C6 | - | |||||
Each | 1+ 2,610 € 10+ 2,330 € 100+ 1,590 € 500+ 1,210 € 1000+ 1,080 € | Min: 1 / Çoklu: 1 | N Channel | 600V | 26A | 0.1ohm | TO-220 | Through Hole | 10V | 3.5V | 95W | 3Pins | 150°C | CoolMOS P7 | - | |||||
Each | 1+ 3,300 € 10+ 3,190 € 100+ 3,070 € | Min: 1 / Çoklu: 1 | N Channel | 650V | 31.2A | 0.099ohm | TO-220 | Through Hole | 10V | 4V | 277.8W | 3Pins | 150°C | CoolMOS | AEC-Q101 | |||||
Each | 1+ 5,130 € 5+ 4,550 € 10+ 3,980 € 50+ 3,400 € 100+ 3,330 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | N Channel | 650V | 40A | 0.082ohm | TO-220 | Through Hole | 10V | 5V | 313W | 3Pins | 150°C | SuperFET III | - | |||||
Each | 1+ 1,800 € 10+ 0,895 € 100+ 0,834 € 500+ 0,664 € 1000+ 0,563 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | N Channel | 600V | 9A | 0.305ohm | TO-220 | Through Hole | 10V | 3.5V | 41W | 3Pins | 150°C | CoolMOS P7 | - | |||||
Each | 1+ 2,640 € 10+ 2,540 € 100+ 1,380 € | Min: 1 / Çoklu: 1 | N Channel | 650V | 12A | 0.161ohm | TO-220 | Through Hole | 10V | 4V | 63W | 3Pins | 150°C | CoolMOS CFD7 SJ | - | |||||
Each | 1+ 1,010 € 10+ 0,842 € 100+ 0,485 € 500+ 0,445 € 1000+ 0,405 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | N Channel | 100V | 43A | 0.0155ohm | TO-220 | Through Hole | 10V | 2.7V | 71W | 3Pins | 175°C | OptiMOS | - | |||||
Each | 1+ 4,220 € 10+ 3,180 € 100+ 2,130 € | Min: 1 / Çoklu: 1 | N Channel | 650V | 25A | 0.068ohm | TO-220 | Through Hole | 10V | 4V | 127W | 3Pins | 150°C | CoolMOS CFD7 SJ | - | |||||
Each | 1+ 3,250 € 10+ 3,240 € 100+ 1,680 € 500+ 1,480 € | Min: 1 / Çoklu: 1 | N Channel | 650V | 15A | 0.131ohm | TO-220 | Through Hole | 10V | 4V | 77W | 3Pins | 150°C | CoolMOS CFD7 SJ | - | |||||
Each | 1+ 1,350 € 10+ 1,340 € 100+ 1,180 € 500+ 1,050 € | Min: 1 / Çoklu: 1 | P Channel | 60V | 8.5A | 0.28ohm | TO-220 | Through Hole | 10V | 4V | 37W | 3Pins | 175°C | - | - | |||||
Each | 1+ 1,110 € 10+ 0,909 € 100+ 0,708 € | Min: 1 / Çoklu: 1 | N Channel | 30V | 50A | 0.0055ohm | TO-220 | Through Hole | 10V | 1V | 68W | 3Pins | 175°C | OptiMOS 3 | - | |||||
STMICROELECTRONICS | Each | 1+ 1,340 € 10+ 1,170 € 100+ 0,970 € 500+ 0,870 € 1000+ 0,803 € | Min: 1 / Çoklu: 1 | N Channel | 650V | 9A | 0.43ohm | TO-220 | Through Hole | 10V | 4V | 85W | 3Pins | 150°C | MDmesh M5 Series | - | ||||
Each | 1+ 1,560 € 10+ 0,794 € 100+ 0,778 € 500+ 0,716 € | Min: 1 / Çoklu: 1 | N Channel | 80V | 126A | 0.0042ohm | TO-220 | Through Hole | 10V | 3.5V | 150W | 3Pins | 175°C | U-MOSX-H Series | - | |||||
Each | 1+ 2,760 € 10+ 2,170 € 100+ 1,700 € | Min: 1 / Çoklu: 1 | N Channel | 500V | 18A | 0.27ohm | TO-220 | Through Hole | 10V | 3V | 223W | 3Pins | 150°C | - | - | |||||
Each | 1+ 2,670 € 10+ 2,460 € 100+ 2,250 € 500+ 1,970 € | Min: 1 / Çoklu: 1 | N Channel | 60V | 120A | 0.0026ohm | TO-220 | Through Hole | 10V | 3.5V | 231W | 3Pins | 175°C | PowerTrench | - | |||||
Each | 1+ 3,270 € 10+ 2,710 € 100+ 1,650 € | Min: 1 / Çoklu: 1 | N Channel | 60V | 20A | 0.05ohm | TO-220 | Through Hole | 10V | 4V | 42W | 3Pins | 175°C | - | - | |||||
Each | 1+ 2,120 € 10+ 1,370 € 100+ 1,160 € | Min: 1 / Çoklu: 1 | N Channel | 100V | 132A | 0.00388ohm | TO-220 | Through Hole | 10V | 4V | 2W | 3Pins | 150°C | XP10N3R8 Series | - | |||||
STMICROELECTRONICS | Each | 1+ 2,570 € 10+ 2,470 € 100+ 1,470 € 500+ 1,310 € 1000+ 1,120 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | N Channel | 500V | 7.2A | 0.85ohm | TO-220 | Through Hole | 10V | 3.75V | 110W | 3Pins | 150°C | - | - |