RPA100H-RUW Series Isolated Through Hole DC / DC Converters:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 244,040 € | Min: 5 / Çoklu: 5 | ITE | Half Brick | 8:1 | 100W | 1 Output | 15V | 6.7A | Regulated | 4.2kV | 110V | Fixed, Adjustable | Through Hole | 60.6mm | 13mm | 63.1mm | 16.5V | 140V | RPA100H-RUW Series | |||||
Each | 5+ 244,230 € | Min: 5 / Çoklu: 5 | ITE | Half Brick | 8:1 | 100W | 1 Output | 48V | 2.1A | Regulated | 4.2kV | 110V | Fixed, Adjustable | Through Hole | 60.6mm | 13mm | 63.1mm | 16.5V | 140V | RPA100H-RUW Series | |||||
Each | 5+ 244,230 € | Min: 5 / Çoklu: 5 | ITE | Half Brick | 8:1 | 100W | 1 Output | 12V | 8.5A | Regulated | 4.2kV | 110V | Fixed, Adjustable | Through Hole | 60.6mm | 13mm | 63.1mm | 16.8V | 137.5V | RPA100H-RUW Series | |||||
RECOM / PARTNER STOCK | Each | 1+ 273,710 € 3+ 260,250 € | Min: 1 / Çoklu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RPA100H-RUW Series | ||||