PRQ200W Series Isolated Through Hole DC / DC Converters:
7 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 85,290 € 5+ 81,890 € 10+ 80,560 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 83,950 € 5+ 79,650 € 10+ 78,060 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 81,630 € 5+ 81,000 € 10+ 80,350 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 81,690 € 5+ 78,740 € 10+ 78,670 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 97,100 € 5+ 83,410 € 10+ 83,400 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 15V | 13.3A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 151,090 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 151,090 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||