DPX30W Series Isolated DIN Rail Mount DC / DC Converters:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 164,770 € | Min: 1 / Çoklu: 1 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 1.6kV | Fixed, Adjustable | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX30W Series | |||||
Each | 1+ 164,770 € | Min: 1 / Çoklu: 1 | ITE | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | 1.6kV | Fixed, Adjustable | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX30W Series |